Intel / Altera EPM3032ALC44-10

CPLD MAX 3000A Family 600 Gates 32 Macro Cells 125MHz CMOS Technology 3.3 Volt 44-Pin PLCC
$ 3.14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM3032ALC44-10.

IHS

Datasheet46 pages28 years ago

Jameco (USA)

iiiC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EPM3032ALC44-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.14
$ 9.1
Stock
189,316
714,813
Authorized Distributors
2
3
Case/Package
PLCC
PLCC
Number of Pins
44
44
Propagation Delay
10 ns
10 ns
Number of Macrocells
32
32
Number of Logic Blocks (LABs)
2
2
Number of I/Os
30
30
Memory Type
EEPROM
EEPROM
Max Frequency
227.3 MHz
227.3 MHz
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1999-05-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Lattice SemiconductorM4A3-32/32-10JNC
CPLD ispMACH 4A Family 1.25K Gates 32 Macro Cells 83.3MHz/118MHz 3.3V 44-Pin PLCC Tube
Lattice SemiconductorM4A3-32/32-7JNC
CPLD ispMACH 4A Family 1.25K Gates 32 Macro Cells 105MHz/125MHz 3.3V 44-Pin PLCC Tube
CPLD XC9500XL Family 800 Gates 36 Macro Cells 125MHz 0.35um (CMOS) Technology 3.3V 44-Pin PLCC
Lattice SemiconductorM4A3-32/32-10JC
CPLD ispMACH 4A Family 1.25K Gates 32 Macro Cells 83.3MHz/118MHz 3.3V 44-Pin PLCC Tube
CPLD ATF1502AS Family 750 Gates 32 Macro Cells 100MHz 5V 44-Pin PLCC - Rail/Tube
CPLD Ultra37000 Family 960 Gates 32 Macro Cells 100MHz 5V 44-Pin PLCC

Descriptions

Descriptions of Intel / Altera EPM3032ALC44-10 provided by its distributors.

CPLD MAX 3000A Family 600 Gates 32 Macro Cells 125MHz CMOS Technology 3.3 Volt 44-Pin PLCC
Programmable Logic Devices (CPLD/FPGA)
EE PLD, 10ns, 32-Cell, CMOS, PQCC44
ETHERNET CLOCK GENERATOR WITH 4
CPLD Logic IC; Programmable Logic Type:Simple PLD; Logic Type:Programmable; Frequency Max:103.1MHz; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:44-PLCC; No. of Pins:44 ;RoHS Compliant: No

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM3032ALC4410