Intel / Altera EPM240ZM100C6N

CPLD MAX II Family 192 Macro Cells 184.1MHz 0.18um Technology 1.8V 100-Pin Micro FBGA
$ 21.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM240ZM100C6N.

IHS

Datasheet297 pages3 years ago

Upverter

Factory Futures

Arrow Electronics

SHENGYU ELECTRONICS

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date2004-02-17
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2021-06-04
LTD Date2021-12-06

Related Parts

Intel / Altera5M240ZM100C5N
CPLD MAX® V Family 192 Macro Cells 118.3MHz 1.8V 100-Pin Micro FBGA Tray
Intel / AlteraEPM240GM100I5N
CPLD MAX II Family 192 Macro Cells 201.1MHz 0.18um Technology 1.8V 100-Pin Micro FBGA
Intel / AlteraEPM240GM100C5N
CPLD MAX® II Family 192 Macro Cells 201.1MHz 0.18um Technology 1.8V 100-Pin Micro FBGA Tray

Descriptions

Descriptions of Intel / Altera EPM240ZM100C6N provided by its distributors.

CPLD MAX II Family 192 Macro Cells 184.1MHz 0.18um Technology 1.8V 100-Pin Micro FBGA
CPLD, MAX IIZ, 240 ELEMENTS, 100MBGA; CPLD Type: FLASH; No. of Macrocells: 192; No. of I/O's: 80I/O's; Logic Case Style: BGA; No. of Pins: 100Pins; Frequency: 184.1MHz; Supply Voltage Min: 1.71V; Supply Voltage Max: 1.89V; Propa
CPLD Logic; Programmable Logic Type:CPLD; Logic Type:CPLD; Logic Family:CMOS; Logic Base Number:EPM240; No. of I/O Pins:80; Frequency Max:152MHz; Supply Voltage Min:1.7V; Supply Voltage Max:1.9V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED