Intel / Altera EPM2210F256C4N

CPLD MAX® II Family 1700 Macro Cells 247.5MHz 0.18um Technology 2.5V/3.3V 256-Pin FBGA Tray
$ 115.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM2210F256C4N.

IHS

Datasheet297 pages3 years ago
Datasheet88 pages17 years ago

Farnell

element14

iiiC

Factory Futures

Inventory History

3 month trend:
-31.79%

CAD Models

Download Intel / Altera EPM2210F256C4N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 115.27
$ 129.001
Stock
274,907
281,266
Authorized Distributors
3
1
Case/Package
BGA
BGA
Number of Pins
256
256
Propagation Delay
9.1 ns
9.1 ns
Number of Macrocells
1700
1700
Number of Logic Blocks (LABs)
221
221
Number of I/Os
204
204
Memory Type
FLASH
FLASH
Max Frequency
304 MHz
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date2004-02-17
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Intel / AlteraEPM2210GF256C3N
CPLD MAX® II Family 1700 Macro Cells 304MHz 0.18um Technology 1.8V 256-Pin FBGA Tray
Intel / AlteraEPM2210GF256C3
MACROCELL Active Surface Mount COMMERCIAL EXTENDED CPLD 85C 1kB 1.89V 7ns
Intel / AlteraEPM2210F324C4N
CPLD MAX® II Family 1700 Macro Cells 247.5MHz 0.18um Technology 2.5V/3.3V 324-Pin FBGA Tray
Lattice SemiconductorLC5512MV-75FN256I
CPLD ispXPLD 5000MV Family 150K Gates 512 Macro Cells 150MHz 3.3V 256-Pin FBGA
Lattice SemiconductorLC4256V-75FTN256AC
CPLD ispMACH® 4000V Family 256 Macro Cells 168MHz 3.3V 256-Pin FBGA Tray
Lattice SemiconductorLC5256MV-75FN256C
CPLD ispXPLD 5000MV Family 75K Gates 256 Macro Cells 150MHz 3.3V 256-Pin FBGA

Descriptions

Descriptions of Intel / Altera EPM2210F256C4N provided by its distributors.

CPLD MAX® II Family 1700 Macro Cells 247.5MHz 0.18um Technology 2.5V/3.3V 256-Pin FBGA Tray
On-Chip Programmable, 1700, 2.5V, 7ns, 3.6V, BGA, SMD, 17mm × 17mm × 1.25mm
CPLD, MAX II, 2210 ELEMENTS, FBGA256; CPLD Type: FLASH; No. of Macrocells: 1700; No. of I/O's: 204I/O's; Logic Case Style: BGA; No. of Pins: 256Pins; Frequency: 247.5MHz; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Propaga
; Logic Type:CPLD; Logic Base Number:2210; No. of I/O Pins:204; Supply Voltage Min:2.5V; Supply Voltage Max:3.3V; Termination Type:SMD; Package/Case:256-FBGA; No. of Pins:256; Operating Temperature Range:0°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM2210F256C-4N