Intel / Altera EPM2210F324C4N

CPLD MAX® II Family 1700 Macro Cells 247.5MHz 0.18um Technology 2.5V/3.3V 324-Pin FBGA Tray
$ 133.668
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM2210F324C4N.

IHS

Datasheet297 pages3 years ago

element14 APAC

element14

iiiC

SHENGYU ELECTRONICS

CAD Models

Download Intel / Altera EPM2210F324C4N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 133.668
$ 166.705
Stock
156,206
289,907
Authorized Distributors
1
0
Case/Package
BGA
BGA
Number of Pins
324
324
Propagation Delay
9.1 ns
9.1 ns
Number of Macrocells
1700
1700
Number of Logic Blocks (LABs)
221
221
Number of I/Os
272
272
Memory Type
FLASH
FLASH
Max Frequency
304 MHz
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-02-17
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Intel / AlteraEPM2210F256C3
CPLD MAX® II Family 1700 Macro Cells 304MHz 0.18um Technology 2.5V/3.3V 256-Pin FBGA Tray
Intel / AlteraEPM2210F256C3N
CPLD MAX II Family 1700 Macro Cells 304MHz 0.18um Technology 2.5V/3.3V 256-Pin FBGA
Intel / AlteraEPM2210GF324C3N
IC CPLD 1700MC 7NS 324FBGA / CPLD MAX® II Family 1700 Macro Cells 304MHz 0.18um Technology 1.8V 324-Pin FBGA Tray

Descriptions

Descriptions of Intel / Altera EPM2210F324C4N provided by its distributors.

CPLD MAX® II Family 1700 Macro Cells 247.5MHz 0.18um Technology 2.5V/3.3V 324-Pin FBGA Tray
CPLD, MAX II, 2210 ELEMENTS, 324FBGA; CPLD Type: FLASH; No. of Macrocells: 1700; No. of I/O's: 272I/O's; Logic Case Style: BGA; No. of Pins: 324Pins; Frequency: 247.5MHz; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Propaga
CPLD IC; CPLD Type:FLASH; No. of Macrocells:1700; No. of I/O's:272; Series:MAX II; Propagation Delay:6.1ns; Set Up Time, Tsu:1.2ns; Frequency:304MHz; Supply Voltage Range:3V to 3.6V; Operating Temperature Range:0°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM2210 F324C4N