Intel / Altera EPF8282ATC100-4N

FPGA FLEX 8000 Family 2.5K Gates 208 Cells 125MHz 0.42um Technology 5V 100-Pin TQFP
$ 8.602
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPF8282ATC100-4N.

IHS

Datasheet62 pages32 years ago
Datasheet0 pages0 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EPF8282ATC100-4N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.602
$ 14.894
Stock
209,400
164,035
Authorized Distributors
1
1
Case/Package
LFQFP
LFQFP
Number of Pins
100
100
Number of Logic Blocks (LABs)
26
26
Number of Logic Elements/Cells
208
208
Number of I/Os
78
78
Number of Gates
2500
2500
RAM Size
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1992-09-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Intel / AlteraEPF8282AVTC100-4
PROGRAMMABLE LOGIC DEVICE Loadable PLD, CMOS, PQFP100
Rochester ElectronicsEPF8282AVTC100-3
FPGA FLEX 8000 Family 2.5K Gates 208 Cells 125MHz 0.42um Technology 3.3V 100-Pin TQFP Tray
Intel / AlteraEPF8452ATC100-4N
FPGA FLEX 8000 Family 4K Gates 336 Cells 125MHz CMOS Technology 5V 100-Pin TQFP
MicrochipAT6002-4AC
FPGA AT6000 Family 6K Gates 1024 Cells 0.6um (CMOS) Technology 5V 100-Pin TQFP
Lattice SemiconductorLCMXO256C-4TN100C
FPGA MachXO Family 256 Cells 130nm Technology 1.8V/2.5V/3.3V 100-Pin TQFP Tray
Lattice SemiconductorLCMXO256C-4TN100I
MACHX02 Series 256 LUTs 78 I/O 1.8/2.5/3.3 V SMT FPGA - TQFP-100

Descriptions

Descriptions of Intel / Altera EPF8282ATC100-4N provided by its distributors.

FPGA FLEX 8000 Family 2.5K Gates 208 Cells 125MHz 0.42um Technology 5V 100-Pin TQFP
FPGA, 208 LOGIC CELL, TQFP-100, 70DEG C; CPLD Type: -; No. of Macrocells: 208; No. of I/O's: 78I/O's; Logic Case Style: TQFP; No. of Pins: 100Pins; Frequency: 83MHz; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Propagation
; Logic Type:EPF8282A; Logic Base Number:8282; No. of I/O Pins:78; Supply Voltage Min:3.30V; Supply Voltage Max:5.00V; Termination Type:SMD; Package/Case:100-TQFP; No. of Pins:100; Operating Temp. Max:85°C; Operating Temp. Min:0°C ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPF8282ATC1004N