Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EPF6016ATI144-3N

FPGA FLEX 6000 Family 16K Gates 1320 Cells 142.86MHz 0.42um Technology 3.3V 144-Pin TQFP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPF6016ATI144-3N.

IHS

Datasheet52 pages29 years ago
Datasheet0 pages0 years ago

Farnell

iiiC

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Intel / AlteraEPF6016TC144-3N
FPGA FLEX 6000 Family 16K Gates 1320 Cells 125MHz 0.42um Technology 5V 144-Pin TQFP
Intel / AlteraEPF6016TI144-3N
FPGA FLEX 6000 Family 16K Gates 1320 Cells 125MHz 0.42um Technology 5V 144-Pin TQFP
Intel / AlteraEPF6016TC144-2
FPGA FLEX 6000 Family 16K Gates 1320 Cells 125MHz 0.42um Technology 5V 144-Pin TQFP
Lattice SemiconductorLCMXO2-1200HC-4TG144C
FPGA MachXO2 Family 1280 Cells 65nm Technology 2.5V/3.3V 144-Pin TQFP Tray
Lattice SemiconductorLCMXO2-1200HC-6TG144C
MACHX02 Series 1280 LUTs 108 I/O 3.465 V SMT FPGA - TQFP-144
Lattice SemiconductorLCMXO2-1200HC-4TG144I
CPLD MachXO2 Family 2.5V/3.3V 144-Pin TQFP Tray / IC FPGA 107 I/O 144TQFP

Descriptions

Descriptions of Intel / Altera EPF6016ATI144-3N provided by its distributors.

FPGA FLEX 6000 Family 16K Gates 1320 Cells 142.86MHz 0.42um Technology 3.3V 144-Pin TQFP
FLEX 6000 EPF6016 144-LQFP Matte Tin (Sn) field programmable gate array 1.6mm 3.3V 133MHz -40C~100C TJ
ALTERA EPF6016ATI144-3N FPGA, FLEX 6000, 16K GATES, 144TQFP
Loadable PLD, PLA-Type, PQFP144
IC MCU 8BIT 128KB FLASH 80TQFP
FPGA, FLEX 6000, 16K GATES, 144TQFP; No. of Logic Blocks: -; No. of Macrocells: 1320; FPGA Family: FLEX 6000; Logic Case Style: TQFP; No. of Pins: 144Pins; No. of Speed Grades: 3; Total RAM Bits: -; No. of I/O's: 171I/O's; Clock

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPF6016ATI1443N