Lattice Semiconductor LCMXO2-1200HC-4TG144I

CPLD MachXO2 Family 2.5V/3.3V 144-Pin TQFP Tray / IC FPGA 107 I/O 144TQFP
$ 12.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2-1200HC-4TG144I.

IHS

Datasheet122 pages2 years ago

HQonline

element14 APAC

Augswan

Newark

Inventory History

3 month trend:
-92.31%

CAD Models

Download Lattice Semiconductor LCMXO2-1200HC-4TG144I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.65
$ 12.255
Stock
244,230
284,829
Authorized Distributors
3
2
Case/Package
QFP
QFP
Number of Pins
144
144
Number of Logic Blocks (LABs)
160
160
Number of Logic Elements/Cells
1280
1280
Number of I/Os
108
108
Number of Gates
-
-
RAM Size
8 kB
8 kB
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
3.465 V
3.465 V
Peripherals
-
-

Supply Chain

Country of OriginJapan, Malaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-04-01
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Lattice SemiconductorICE40HX1K-TQ144
FPGA iCE40 HX Family 1280 Cells 40nm Technology 1.2V 144-Pin TQFP Tray
Lattice SemiconductorLCMXO1200C-3TN144I
CPLD MachXO Family 600 Macro Cells 1.8V/2.5V/3.3V 144-Pin TQFP Tray / IC FPGA 113 I/O 144TQFP
Lattice SemiconductorLCMXO1200C-3TN144C
In-System Programmable, 600MHz, 1.71V, 5.1ns, 3.465V, TQFP-144, SMD, 20mm × 20mm × 1.6mm
FPGA Spartan-3AN Family 50K Gates 1584 Cells 667MHz 90nm Technology 1.2V 144-Pin TQFP
FPGA Spartan-3A Family 50K Gates 1584 Cells 667MHz 90nm Technology 1.2V 144-Pin TQFP

Descriptions

Descriptions of Lattice Semiconductor LCMXO2-1200HC-4TG144I provided by its distributors.

CPLD MachXO2 Family 2.5V/3.3V 144-Pin TQFP Tray / IC FPGA 107 I/O 144TQFP
Programmable within the system 1280 2.375V 8.03ns 3.465V TQFP-144 SMD mount 20mm*20mm*1.6mm
1280 160 TQFP-144(20x20) Programmable Logic Device (CPLDs/FPGAs) ROHS
FPGA 269MHz 1280-Cell TQFP-144 FLASH 108 I/O
Field Programmable Gate Array, 131MHz, 1280-Cell, PQFP144
可编程逻辑芯片, FPGA, 1280 逻辑单元, TQFP-144, 100度;
1280 LUTs 108 I/O 3.3V -4 Speed IND Halogen-Free / "Green"
Programmable Logic Device (CPLD/FPGA)
PLD, 1280 LUTS, MACHXO2, 144TQFP;
FPGA, 1280 LOGIC CELL, TQFP-144, 100DEGC; CPLD Type: FLASH; No. of Macrocells: 1200; No. of I/O's: 108I/O's; Logic Case Style: TQFP; No. of Pins: 144Pins; Frequency: 269MHz; Supply Voltage Min: 2.375V; Supply Voltage Max: 3.465V

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors