Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EPF10K50SFC484-2X

FPGA FLEX 10KE Family 50K Gates 2880 Cells 200MHz CMOS Technology 2.5V 484-Pin FBGA
$ 189.611
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPF10K50SFC484-2X.

IHS

Datasheet110 pages27 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EPF10K50SFC484-2X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 189.611
$ 74.188
Stock
186,044
104,569
Authorized Distributors
4
3
Case/Package
BGA
FBGA
Number of Pins
484
484
Number of Logic Blocks (LABs)
360
2880
Number of Logic Elements/Cells
2880
-
Number of I/Os
254
-
Number of Gates
199000
50000
RAM Size
5 kB
-
Min Supply Voltage
2.375 V
-
Max Supply Voltage
2.625 V
-
Peripherals
-
-

Supply Chain

Export Control Classification Number (ECCN) Code3A991.d
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2017-06-01
LTD Date2017-12-01

Related Parts

Rochester ElectronicsEPF10K50VFC484-3
FPGA FLEX 10K Family 50K Gates 2880 Cells 125MHz 0.42um Technology 3.3V 484-Pin FBGA
Lattice SemiconductorLCMXO2-2000UHC-6FG484I
IC FPGA 278 I/O 484FBGA MachXO2 Field Programmable Gate Array (FPGA) IC 278 94208 2112 484-BBGA
Rochester ElectronicsEPF10K50VFC484-3N
FPGA FLEX 10KFamily 50KGates 2880Cells 125MHz 3.3V 484-Pin FBGA Tray
FPGA Virtex-II Pro Family 3168 Cells 1200MHz 0.13um/90nm (CMOS) Technology 1.5V 456-Pin F-BGA
FPGA Virtex-II Pro Family 3168 Cells 1050MHz 0.13um/90nm (CMOS) Technology 1.5V 456-Pin F-BGA
FPGA Virtex-II Pro Family 3168 Cells 1050MHz 0.13um/90nm (CMOS) Technology 1.5V 456-Pin F-BGA

Descriptions

Descriptions of Intel / Altera EPF10K50SFC484-2X provided by its distributors.

FPGA FLEX 10KE Family 50K Gates 2880 Cells 200MHz CMOS Technology 2.5V 484-Pin FBGA
FPGA FLEX 10KEFamily 50KGates 2880Cells 200MHz 2.5V 484-Pin FBGA Tray
IC FPGA 220 I/O 484FBGA FLEX-10KS® Field Programmable Gate Array (FPGA) IC 220 40960 2880 484-BBGA

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPF10K50SFC484-2 X
  • EPF10K50SFC4842 X
  • EPF10K50SFC4842X