Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EPF10K10ATC100-3N

FPGA FLEX 10KA Family 10K Gates 576 Cells 125MHz 0.42um Technology 3.3V 100-Pin TQFP Tray
$ 45.075
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPF10K10ATC100-3N.

IHS

Datasheet143 pages25 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 45.075
$ 23.659
Stock
101,897
182,698
Authorized Distributors
2
5
Case/Package
LFQFP
LFQFP
Number of Pins
100
100
Propagation Delay
800 ps
800 ps
Number of Macrocells
-
-
Number of Logic Blocks (LABs)
72
72
Number of I/Os
66
66
Memory Type
-
-
Max Frequency
125 MHz
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Descriptions

Descriptions of Intel / Altera EPF10K10ATC100-3N provided by its distributors.

FPGA FLEX 10KA Family 10K Gates 576 Cells 125MHz 0.42um Technology 3.3V 100-Pin TQFP Tray
LOADABLE PLD, 800 ps, CMOS, LFQFP, TQFP100,.63SQ
Loadable PLD, 0.8ns, CMOS, PQFP100

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPF10K10ATC1003N