Intel / Altera EPF10K10ATC100-3

FPGA FLEX 10KA Family 10K Gates 576 Cells 125MHz CMOS Technology 3.3V 100-Pin TQFP
$ 23.659
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPF10K10ATC100-3.

IHS

Datasheet143 pages25 years ago

_legacy Avnet

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EPF10K10ATC100-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2017-06-01
LTD Date2017-12-01

Related Parts

Lattice SemiconductorLCMXO2-640HC-4TG100C
FPGA MachXO2 Family 640 Cells 65nm Technology 2.5V/3.3V 100-Pin TQFP Tray
Lattice SemiconductorLCMXO2-640HC-4TG100I
MachXO2 Series 640 LUTs 79 I/O 3.465 V Surface Mount PLD - TQFP-100
Lattice SemiconductorLCMXO2-640HC-5TG100C
MACHX02 Series 640 LUTs 79 I/O 3.3 V -5 Speed COM Green" FPGA - TQFP-100"

Descriptions

Descriptions of Intel / Altera EPF10K10ATC100-3 provided by its distributors.

FPGA FLEX 10KA Family 10K Gates 576 Cells 125MHz CMOS Technology 3.3V 100-Pin TQFP
FPGA FLEX 10KAFamily 10KGates 576Cells 125MHz 3.3V 100-Pin TQFP Tray
Programmable Logic IC; Programmable Logic Type:Simple PLD; Logic Type:Programmable; Frequency Max:80MHz; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:100-TQFP; No. of Pins:100 ;RoHS Compliant: No

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPF10K10ATC1003