Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EPF10K10AQC208-3

FPGA FLEX 10KA Family 10K Gates 576 Cells 125MHz 0.3um Technology 3.3V 208-Pin PQFP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPF10K10AQC208-3.

IHS

Datasheet143 pages25 years ago

SHENGYU ELECTRONICS

Newark

iiiC

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2017-06-01
LTD Date2017-12-01

Related Parts

Intel / AlteraEPF10K10QC208-4
FPGA FLEX 10KFamily 10KGates 576Cells 125MHz 5V 208-Pin PQFP Tray
Intel / AlteraEPF10K10QC208-4N
FPGA FLEX 10K Family 10K Gates 576 Cells 125MHz 0.42um Technology 5V 208-Pin PQFP
Intel / AlteraEP1K10QC208-1N
FPGA ACEX 1K Family 10K Gates 576 Cells 250MHz 0.22um Technology 2.5V 208-Pin PQFP
FPGA 5K - 10K GATE 3.3V - 1NS 208 PQFP COM TEMP
FPGA AT94K Family 10K Gates 576 Cells 3.3V 208-Pin PQFP Tray
Lattice SemiconductorOR3T556S208-DB
FPGA ORCA Series 3T Family 80K Gates 2592 Cells 0.3um Technology 3.3V 208-Pin SQFP

Descriptions

Descriptions of Intel / Altera EPF10K10AQC208-3 provided by its distributors.

FPGA FLEX 10KA Family 10K Gates 576 Cells 125MHz 0.3um Technology 3.3V 208-Pin PQFP
EMBEDDED PROGRAMMABLE LOGIC DEVICE FAMILY Loadable PLD, 0.8ns, CMOS, PQFP208
Programmable Logic IC; Programmable Logic Type:Simple PLD; Logic Type:Programmable; Frequency Max:80MHz; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:208-PQFP; No. of Pins:208 ;RoHS Compliant: No

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPF 10K10AQC2083
  • EPF10K10AQC2083