Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EPF10K100ARI240-3N

FPGA FLEX 10KA Family 100K Gates 4992 Cells 125MHz 0.3um Technology 3.3V 240-Pin RQFP
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPF10K100ARI240-3N.

IHS

Datasheet143 pages25 years ago

_legacy Avnet

iiiC

Alternate Parts

Price @ 1000
$ 329.39
Stock
117,646
263,570
Authorized Distributors
0
1
Case/Package
QFP
QFP
Number of Pins
240
240
Propagation Delay
800 ps
800 ps
Number of Macrocells
-
-
Number of Logic Blocks (LABs)
624
624
Number of I/Os
185
185
Memory Type
-
-
Max Frequency
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Intel / AlteraEPF10K70RC240-4N
FPGA FLEX 10K Family 70K Gates 3744 Cells 125MHz 0.42um Technology 5V 240-Pin RQFP
Intel / AlteraEP1K100QC208-3N
FPGA ACEX 1K Family 100K Gates 4992 Cells 200MHz 0.22um Technology 2.5V 208-Pin PQFP
Intel / AlteraEPF10K70RC240-3
FPGA FLEX 10K Family 70K Gates 3744 Cells 125MHz CMOS Technology 5V 240-Pin RQFP

Descriptions

Descriptions of Intel / Altera EPF10K100ARI240-3N provided by its distributors.

FPGA FLEX 10KA Family 100K Gates 4992 Cells 125MHz 0.3um Technology 3.3V 240-Pin RQFP
Loadable PLD, 0.8ns, CMOS, PQFP240
IC REG PWR MGMT 6OUT 40TQFN
IC FPGA 189 I/O 240RQFP

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED