Intel / Altera EP1K100QC208-3N

FPGA ACEX 1K Family 100K Gates 4992 Cells 200MHz 0.22um Technology 2.5V 208-Pin PQFP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1K100QC208-3N.

IHS

Datasheet91 pages26 years ago

TME

Farnell

Augswan

iiiC

CAD Models

Download Intel / Altera EP1K100QC208-3N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date2000-03-03
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-06-01
LTD Date2017-12-01

Related Parts

Intel / AlteraEPF10K20RC208-4N
FPGA FLEX 10K Family 20K Gates 1152 Cells 125MHz CMOS Technology 5V 208-Pin RQFP
Intel / AlteraEPF6016AQC208-1
FLEX 6000 EPF6016 208-BFQFP Tin/Lead (Sn/Pb) field programmable gate array 4.1mm 2.5/3.33.3V 172MHz 0C~85C TJ
Intel / AlteraEPF8636AQC208-4
FPGA FLEX 8000 Family 6K Gates 504 Cells 125MHz 0.42um Technology 5V 208-Pin PQFP
Rochester ElectronicsEPF8636AQC208-3
FPGA FLEX 8000Family 6KGates 504Cells 125MHz 5V 208-Pin PQFP Tray
Intel / AlteraEPF10K20RC240-4N
FPGA FLEX 10K Family 20K Gates 1152 Cells 125MHz 0.42um Technology 5V 240-Pin RQFP
Intel / AlteraEP4CE22U14I7N
FPGA Cyclone® IV EFamily 22320Cells 1.2V 256-Pin UBGA Tray

Descriptions

Descriptions of Intel / Altera EP1K100QC208-3N provided by its distributors.

FPGA ACEX 1K Family 100K Gates 4992 Cells 200MHz 0.22um Technology 2.5V 208-Pin PQFP
FPGA, 4992 LOGIC CELL, QFP-208, 85DEG C; CPLD Type: -; No. of Macrocells: 4992; No. of I/O's: 147I/O's; Logic Case Style: QFP; No. of Pins: 208Pins; Frequency: 80MHz; Supply Voltage Min: 2.375V; Supply Voltage Max: 2.625V; Propa
; Logic Type:EP1K100; Logic Base Number:100; No. of I/O Pins:147; Termination Type:SMD; Package/Case:208-PQFP; No. of Pins:208; IC Generic Number:; Operating Temp. Max:85°C; Operating Temp. Min:0°C ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP1K100QC208-3/N
  • EP1K100QC2083N