Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EPCS128SI16N

Flash Serial 3.3V 128M-bit 16-Pin SOIC W Tube / IC CONFIG DEVICE 128MBIT 16SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPCS128SI16N.

IHS

Datasheet40 pages16 years ago
Datasheet40 pages16 years ago

Newark

Farnell

Augswan

Inventory History

3 month trend:
-100%

CAD Models

Download Intel / Altera EPCS128SI16N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

MCU - 16-bit dsPIC - 12KB Flash - 1KB RAM - -40°C to +85°C - 3.3V - 18-Pin SOIC W - Tube
MCU 16-bit dSPIC33 dsPIC RISC 12KB Flash 3.3V 20-Pin SOIC W Tube
MCU 16-bit dSPIC33 dsPIC RISC 6KB Flash 3.3V 18-Pin SOIC W Tube
NXP SemiconductorsMC9S08SH4CWJ
IC MCU 8BIT 4KB FLASH 20SOIC / MCU 8-bit S08 CISC 4KB Flash 3.3V/5V 20-Pin SOIC W Tube
NXP SemiconductorsMC9S08SH8CWJR
MCU 8-bit S08 CISC 8KB Flash 3.3V/5V 20-Pin SOIC W T/R / IC MCU 8BIT 8KB FLASH 20SOIC
NXP SemiconductorsMC9S08SH8CWJ
MCU 8-bit S08 S08 CISC 8KB Flash 3.3V/5V Automotive 20-Pin SOIC W Rail

Descriptions

Descriptions of Intel / Altera EPCS128SI16N provided by its distributors.

Flash Serial 3.3V 128M-bit 16-Pin SOIC W Tube / IC CONFIG DEVICE 128MBIT 16SOIC
Memory 16MB 2.7V-3.6V 128Mx1 2.7V 100μA 3.6V 20MHz Serial 1bit SOIC-16 SMD 10.3mm × 750cm × 2.65mm
SOIC-16-300mil Memory - Configuration Proms for FPGAs ROHS
EPCS128 Nickel/Palladium/Gold (Ni/Pd/Au) 3A991.B.1.B.1 Tube ics fpga configuration 7.5mm 0.0001A 128Mb 3.3V
IC CONFIG DEVICE 128MBIT 16SOIC
Configuration Memory, 16MX8, PDSO16
Speed = N/A |Altera EPCS128SI16N
MEMORY, CONFIGURATION, 128M, 16SOIC; Memory Type: Flash; Memory Size: 128Mbit; Clock Frequency: 40MHz; IC Interface Type: JTAG, Serial; Memory Case Style: SOIC; No. of Pins: 16Pins; Supply Voltage Min: 2.7V; Supply Voltage Max:

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED