Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip DSPIC33FJ12MC201-I/SO

MCU 16-bit dSPIC33 dsPIC RISC 12KB Flash 3.3V 20-Pin SOIC W Tube
$ 3.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ12MC201-I/SO.

TME

Datasheet304 pages15 years ago

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.57%

CAD Models

Download Microchip DSPIC33FJ12MC201-I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-05-17
Country of AssemblyPhilippines
Country of FabricationTaiwan
Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2007-05-17
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

IC MCU 16BIT 16KB FLASH 20SOIC / MCU 16-bit PIC RISC 16KB Flash 3.3V 20-Pin SOIC W Tube
MCU 16-bit PIC24 PIC RISC 16KB Flash 3.3V Automotive 20-Pin SOIC W
MCU 16-bit PIC RISC 12KB Flash 3.3V Automotive AEC-Q100 18-Pin SOIC W Tube
Texas InstrumentsMSP430F1121AIDW
8 MHz MCU with 4KB Flash, 256B SRAM, timer, comparator 20-SOIC -40 to 85
Texas InstrumentsMSP430F1111AIDW
8 MHz MCU with 2KB Flash, 128B SRAM, timer, comparator 20-SOIC -40 to 85
Texas InstrumentsMSP430F2131IDW
16 MHz MCU with 8KB Flash, 256B SRAM, timer, comparator 20-SOIC -40 to 85

Descriptions

Descriptions of Microchip DSPIC33FJ12MC201-I/SO provided by its distributors.

MCU 16-bit dSPIC33 dsPIC RISC 12KB Flash 3.3V 20-Pin SOIC W Tube
16-bit MCU/DSC, 12 KB, 1024 Bytes, 40 MHz, 3 to 3.6V, SOIC-20, RoHS
Microchip SCT
20 PIN, 12KB FLASH, 1KB RAM, 40 MIPS, 15 I/O 16 BIT MCU, NANOWATT
DSC, MOTOR CTRL 16BIT 13 I/O, SMD; Product Range: dsPIC33F Series; Core Frequency: 40MHz; Flash Memory Size: 12KB; No. of I/O's: 15I/O's; Embedded Interface Type: I2C, SPI, UART; Core Supply Voltage: 2.75V; DSC Case Style: SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33FJ12MC201-ISO
  • DSPIC33FJ12MC201I/SO
  • DSPIC33FJ12MC201ISO