Microchip A3P250-FG144I

FPGA ProASIC®3 Family 250K Gates 231MHz 130nm (CMOS) Technology 1.5V 144-Pin FBGA
$ 21.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip A3P250-FG144I.

Microchip

Datasheet98 pages2 years ago
Datasheet130 pages3 years ago
Datasheet1 page13 years ago
Datasheet107 pages7 years ago
Datasheet204 pages3 years ago
Datasheet205 pages4 years ago
Datasheet204 pages4 years ago

SHENGYU ELECTRONICS

_legacy Avnet

Inventory History

3 month trend:
-96.41%

CAD Models

Download Microchip A3P250-FG144I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.54
$ 18.75
$ 18.75
Stock
144,880
104,671
104,671
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
144
144
144
Number of Logic Blocks (LABs)
-
-
-
Number of Logic Elements/Cells
-
-
-
Number of I/Os
97
97
97
Number of Gates
250000
250000
250000
RAM Size
4.5 kB
4.5 kB
4.5 kB
Min Supply Voltage
1.425 V
1.425 V
1.425 V
Max Supply Voltage
1.575 V
1.575 V
1.575 V
Peripherals
-
-
-

Supply Chain

Projected EOL Date2049-02-04
Country of AssemblyMalaysia
Country of FabricationN/A
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

FPGA ProASIC®3 Family 250K Gates 272MHz 130nm (CMOS) Technology 1.5V 144-Pin FBGA
FPGA ProASIC®3 Family 250K Gates 272MHz 130nm (CMOS) Technology 1.5V 144-Pin FBGA
FPGA ProASIC®3 Family 250K Gates 231MHz 130nm (CMOS) Technology 1.5V 144-Pin FBGA

Descriptions

Descriptions of Microchip A3P250-FG144I provided by its distributors.

FPGA ProASIC®3 Family 250K Gates 231MHz 130nm (CMOS) Technology 1.5V 144-Pin FBGA
ProASIC3 Series 250000 System Gate 97 I/O 1.575V Surface Mount FPGA - FPBGA-144
Proasic3 Fpga, 3Kles 144 Lfbga 13X13X1.5; |Microchip Technology A3P250-FG144I
FIELD PROGRAMMABLE GATE ARRAY; Grading Of Temperature: INDUSTRIAL; Form Of Terminal: BALL; No. of Terminals: 144; Package Code: LBGA; Package Shape: SQUARE;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • A3P250FG144I