Intel / Altera EP4CE10F17C8N

FPGACyclone® IV E Family 10320Cells 60nm Technology 1.2V 256-Pin FBGA Tray
$ 41.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4CE10F17C8N.

IHS

Datasheet44 pages19 years ago

element14

element14 APAC

_legacy Avnet

LKR

Inventory History

3 month trend:
+550%

CAD Models

Download Intel / Altera EP4CE10F17C8N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2009-10-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Intel / AlteraEP3C10F256C7N
FPGA Cyclone® III Family 10320 Cells 437.5MHz 65nm Technology 1.2V 256-Pin FBGA Tray
Lattice SemiconductorLCMXO3L-4300C-5BG256C
Fpga, 400Mhz, Cabga-256; |Lattice Semiconductor LCMXO3L-4300C-5BG256C
Lattice SemiconductorLFE2-6SE-7FN256C
IC FPGA 190 I/O 256FBGA / series Field Programmable Gate Array (FPGA) IC 190 56320 6000 256-BGA
Lattice SemiconductorLFE2-6E-6FN256I
IC FPGA 190 I/O 256FBGA / series Field Programmable Gate Array (FPGA) IC 190 56320 6000 256-BGA
FPGA Spartan-II Family 100K Gates 2700 Cells 263MHz 0.18um Technology 2.5V 256-Pin FBGA

Descriptions

Descriptions of Intel / Altera EP4CE10F17C8N provided by its distributors.

FPGACyclone® IV E Family 10320Cells 60nm Technology 1.2V 256-Pin FBGA Tray
IC, CYCLONE IV FPGA, 402MHZ, FBGA-256; Logic Family:Cyclone IV; Series:E; Total RAM Bits:414Kbit; No. of I/O's:179; Clock Management:PLL; I/O Supply Voltage:3.6V; Operating Frequency Max:402MHz ;RoHS Compliant: Yes
FPGA, CYCLONE IV, 10K LE, 256FBGA; No. of Logic Blocks: -; No. of Macrocells: 10320; FPGA Family: Cyclone IV; Logic Case Style: BGA; No. of Pins: 256Pins; No. of Speed Grades: 8; Total RAM Bits: 414Kbit; No. of I/O's: 179I/O's;

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP4CE10F17C8N.