Intel / Altera EP4CE30F23I7N

Field Programmable Gate Array, 1803 CLBs, 472.5MHz, 28848-Cell, PBGA484
$ 88.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4CE30F23I7N.

IHS

Datasheet44 pages19 years ago

Farnell

element14 APAC

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Intel / Altera EP4CE30F23I7N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2009-10-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Intel / AlteraEP4CGX30CF23C8N
MCU, 135KB Flash, 29440 Ops, 1840 MHz, 1.16V-1.24V, FBGA-484, SMD, 23mm × 23mm × 2.25mm
Intel / AlteraEP4CGX30CF23C7N
FPGA Cyclone® IV GX Family 29440 Cells 60nm Technology 1.2V 484-Pin FBGA Tray
Intel / AlteraEP2C35F484C8N
Field Programmable Gate Array, 2076 CLBs, 402.5MHz, 33216-Cell, CMOS, PBGA484
FPGA Spartan-6 LX Family 24051 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
FPGA Spartan-6 LX Family 24051 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
FPGA Spartan-6 LX Family 24051 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA

Descriptions

Descriptions of Intel / Altera EP4CE30F23I7N provided by its distributors.

Field Programmable Gate Array, 1803 CLBs, 472.5MHz, 28848-Cell, PBGA484
FPGACyclone® IV E Family 28848Cells 60nm Technology 1.2V 484-Pin FBGA
MCU 594Kbit 28848 1803 1.15V 1.25V FBGA-484 SMD 23mm × 23mm × 1.75mm
28848 1803 FBGA-484 Programmable Logic Device (CPLDs/FPGAs) ROHS
ALTERA EP4CE30F23I7NFPGA, CYCLONE IV, 30K, 484FBGA
Programmable Logic Device (CPLD/FPGA)
28848LogC 1803LABs 328I/O BGA484
1. Cyclone IV Device Datasheet
FPGA, CYCLONE IV, 30K, 484FBGA; No. of Logic Blocks:1803; No. of Macrocells:28848; FPGA Family:Cyclone IV; Logic Case Style:FBGA; No. of Pins:484Pins; No. of Speed Grades:7; Total RAM Bits:594Kbit; No. of I/O s:328I/O s; Clock RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED