Intel / Altera EP2C35F484C8N

Field Programmable Gate Array, 2076 CLBs, 402.5MHz, 33216-Cell, CMOS, PBGA484
$ 219.981
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2C35F484C8N.

IHS

Datasheet168 pages18 years ago
Datasheet470 pages18 years ago

Farnell

Augswan

iiiC

TME

Inventory History

3 month trend:
+7.17%

CAD Models

Download Intel / Altera EP2C35F484C8N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 219.981
$ 301.636
$ 301.636
Stock
388,127
359,209
359,209
Authorized Distributors
4
4
4
Case/Package
BGA
BGA
BGA
Number of Pins
484
484
484
Number of Logic Blocks (LABs)
2076
2076
2076
Number of Logic Elements/Cells
33216
33216
33216
Number of I/Os
322
322
322
Number of Gates
-
-
-
RAM Size
-
59.1 kB
59.1 kB
Min Supply Voltage
1.15 V
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
1.25 V
Peripherals
-
-
-

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2005-01-17
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Intel / AlteraEP2C35U484C6N
FPGA Cyclone® II Family 33216 Cells 500MHz 90nm Technology 1.2V 484-Pin UFBGA
Intel / AlteraEP2C35U484C6
FPGA Cyclone® II Family 33216 Cells 500MHz 90nm Technology 1.2V 484-Pin UFBGA
Intel / AlteraEP2C35U484C7
FPGA Cyclone II Family 33216 Cells 402.58MHz 90nm Technology 1.2V 484-Pin UFBGA
FPGA Artix-7 Family 33280 Cells 28nm Technology 1V 484-Pin FBGA
FPGA Artix-7 Family 33280 Cells 28nm Technology 1V 484-Pin FBGA
FPGA Artix-7 Family 33280 Cells 28nm Technology 1V 484-Pin FBGA

Descriptions

Descriptions of Intel / Altera EP2C35F484C8N provided by its distributors.

Field Programmable Gate Array, 2076 CLBs, 402.5MHz, 33216-Cell, CMOS, PBGA484
FPGACyclone® II Family 33216Cells 402.58MHz 90nm Technology 1.2V 484-Pin FBGA
FPGA, CYCLONE II, 35K LE, 484FBGA; No. of Logic Blocks: 2076; No. of Macrocells: -; FPGA Family: Cyclone II; Logic Case Style: BGA; No. of Pins: 484Pins; No. of Speed Grades: -; Total RAM Bits: 483840Kbit; No. of I/O's: 322I/O's

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP2C35F484C8/N