Intel / Altera EP4CGX30CF23C7N

FPGA Cyclone® IV GX Family 29440 Cells 60nm Technology 1.2V 484-Pin FBGA Tray
$ 162.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4CGX30CF23C7N.

IHS

Datasheet44 pages19 years ago

Upverter

Farnell

ODG (Origin Data Global)

SHENGYU ELECTRONICS

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Intel / AlteraEP4CE30F23C8LN
FPGA Cyclone® IV E Family 28848 Cells 60nm Technology 1.2V 484-Pin FBGA
Intel / AlteraEP4CE30F23I7N
Field Programmable Gate Array, 1803 CLBs, 472.5MHz, 28848-Cell, PBGA484
Intel / AlteraEP4CE30F23I8LN
FPGA Cyclone® IV EFamily 28848Cells 1.2V 484-Pin FBGA Tray
FPGA Spartan-6 LXT Family 24051 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
FPGA Spartan-6 LXT Family 24051 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
FPGA Spartan-6 LX Family 24051 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA

Descriptions

Descriptions of Intel / Altera EP4CGX30CF23C7N provided by its distributors.

FPGA Cyclone® IV GX Family 29440 Cells 60nm Technology 1.2V 484-Pin FBGA Tray
Field Programmable Gate Array, 1840 CLBs, 472.5MHz, 29440-Cell, PBGA484
IC, 135KB, 29440, 1840, 1.16V, 1.24V, BGA, SMD, 23mm × 23mm × 1.75mm
29440 1840 BGA-484 Programmable Logic Device (CPLDs/FPGAs) ROHS
Programmable Logic Device (CPLD/FPGA)
IC MCU 16BIT 8KB FLASH 20TSSOP
FPGA, CYCLONE IV GX, 30K, 484FBGA; No. of Logic Blocks:1840; No. of Macrocells:29440; Family Type:Cyclone IV; No. of Speed Grades:7; Series:Cyclone IV GX; Total RAM Bits:1080Kbit; No. of I/O's:290; Clock Management:PLL; Core Supply Voltage Range:1.16V to 1.24V; I/O Supply Voltage:3.3V; Operating Frequency Max:472.5MHz; Operating Temperature Range:0°C to +85°C; Logic Case Style:FBGA; No. of Pins:484; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011); Logic Function Number:FPGA

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED