AMD XC6SLX25-3FGG484C

FPGA Spartan-6 LX Family 24051 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
$ 98.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC6SLX25-3FGG484C.

IHS

Datasheet11 pages18 years ago

Augswan

Xilinx SCT

_legacy Avnet

Inventory History

3 month trend:
-0.68%

CAD Models

Download AMD XC6SLX25-3FGG484C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 98.11
$ 116.42
$ 116.42
Stock
263,754
276,371
276,371
Authorized Distributors
4
4
4
Case/Package
BGA
BGA
BGA
Number of Pins
484
484
484
Number of Logic Blocks (LABs)
1879
1879
1879
Number of Logic Elements/Cells
24051
24051
24051
Number of I/Os
266
266
266
Number of Gates
-
-
-
RAM Size
117 kB
117 kB
117 kB
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
1.26 V
Peripherals
-
-
-

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2009-06-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

FPGA XA Spartan-6 Family 24051 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
FPGA XA Spartan-6 Family 24051 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
FPGA XA Spartan-6 Family 24051 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
Lattice SemiconductorLFE3-17EA-8FN484I
ECP3 Series 17 K LUTs 222 I/O 1.26 V Surface Mount FPGA - FPBGA - 484
Lattice SemiconductorLFE3-17EA-8FN484C
FPGA LatticeECP3 Family 17000 Cells 65nm Technology 1.2V 484-Pin FBGA Tray
Lattice SemiconductorLFE3-17EA-6FN484I
FPGA LatticeECP3EA Family 17000 Cells 65nm Technology 1.2V 484-Pin FBGA

Descriptions

Descriptions of AMD XC6SLX25-3FGG484C provided by its distributors.

FPGA Spartan-6 LX Family 24051 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
Spartan-6 FPGA, 266 Max User I/O, Speed Grade-3, Logic Cells 24051, FGG484, RoHS
Xilinx SCT
Field Programmable Gate Array, 1879 CLBs, 862MHz, 24051-Cell, CMOS, PBGA484
24051 1879 BGA-484 Programmable Logic Device (CPLDs/FPGAs) ROHS
FPGA, 24051 LOGIC CELLS, FPBGA-484;
Programmable Logic Device (CPLD/FPGA)
23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484
Xc6Slx25-3Fgg484C; |Amd XC6SLX25-3FGG484C
936Kbit 24051 1879 1.14V 1.26V SMD

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC6SLX25-3FGG484C.