Intel / Altera EP4CE10E22C7N

FPGA Cyclone® IV E Family 10320 Cells 60nm Technology 1.2V 144-Pin EQFP EP
$ 43.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4CE10E22C7N.

IHS

Datasheet44 pages19 years ago

element14 APAC

Farnell

_legacy Avnet

Inventory History

3 month trend:
+138%

CAD Models

Download Intel / Altera EP4CE10E22C7N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 43.58
$ 52.31
$ 52.31
Stock
251,917
526,406
526,406
Authorized Distributors
3
1
1
Case/Package
QFP
QFP
QFP
Number of Pins
144
144
144
Number of Logic Blocks (LABs)
645
645
645
Number of Logic Elements/Cells
10320
10320
10320
Number of I/Os
91
91
91
Number of Gates
-
10320
10320
RAM Size
51.8 kB
51.8 kB
51.8 kB
Min Supply Voltage
1.15 V
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
1.25 V
Peripherals
-
-
-

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2009-10-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Intel / AlteraEP3C10E144C8N
FPGA Cyclone® IIIFamily 10320Cells 402MHz 1.2V 144-Pin EQFP EP Tray
Intel / AlteraEP3C10E144C7N
FPGA Cyclone® IIIFamily 10320Cells 437.5MHz 1.2V 144-Pin EQFP EP Tray
Intel / AlteraEP3C10E144I7N
FPGA Cyclone® IIIFamily 10320Cells 437.5MHz 1.2V 144-Pin EQFP EP Tray

Descriptions

Descriptions of Intel / Altera EP4CE10E22C7N provided by its distributors.

FPGA Cyclone® IV E Family 10320 Cells 60nm Technology 1.2V 144-Pin EQFP EP
Field Programmable Gate Array, 645 CLBs, 472.5MHz, 10320-Cell, PQFP144
MCU, 414Kbit, 1.15V/1.25V, QFP, 20mm × 20mm × 1.45mm, SMD
ALTERA EP4CE10E22C7NFPGA, CYCLONE IV, 10K, 144EQFP
22 X 22 MM, 0.50 MM PITCH, LEAD FREE, EQFP-144
Fpga, Cyclone Iv, 10K, 144Eqfp; No. Of Logic Blocks:645; No. Of Macrocells:10320; Fpga Family:cyclone Iv; Logic Case Style:qfp; No. Of Pins:144Pins; No. Of Speed Grades:7; Total Ram Bits:414Kbit; No. Of I/o S:91I/o S; Clock Rohs Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED