Intel / Altera EP3C10E144C7N

FPGA Cyclone® IIIFamily 10320Cells 437.5MHz 1.2V 144-Pin EQFP EP Tray
$ 65.481
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP3C10E144C7N.

IHS

Datasheet34 pages19 years ago

element14 APAC

_legacy Avnet

iiiC

Factory Futures

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2007-06-28
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Intel / AlteraEP4CE10E22C7N
FPGA Cyclone® IV E Family 10320 Cells 60nm Technology 1.2V 144-Pin EQFP EP
Intel / AlteraEP4CE10E22I7N
FPGA Cyclone® IV E Family 10320 Cells 60nm Technology 1.2V 144-Pin EQFP EP
Intel / AlteraEP4CE10E22I8LN
FPGA Cyclone® IV E Family 10320 Cells 60nm Technology 1.2V 144-Pin EQFP EP

Descriptions

Descriptions of Intel / Altera EP3C10E144C7N provided by its distributors.

FPGA Cyclone® IIIFamily 10320Cells 437.5MHz 1.2V 144-Pin EQFP EP Tray
Field Programmable Gate Array, 10320 CLBs, 472.5MHz, 10320-Cell, CMOS, PQFP144
FPGA, CYCLONE III, 10K LE, EQFP144; No. of Logic Blocks: 645; No. of Macrocells: -; FPGA Family: Cyclone III; Logic Case Style: QFP; No. of Pins: 144Pins; No. of Speed Grades: -; Total RAM Bits: 423936Kbit; No. of I/O's: 94I/O's
; Logic Type:EP3C10; Logic Base Number:3; No. of I/O Pins:94; Termination Type:SMD; Package/Case:144-EQFP; No. of Pins:144; IC Generic Number:; Operating Temp. Max:85°C; Operating Temp. Min:0°C ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED