Intel / Altera EP3C10E144C8N

FPGA Cyclone® IIIFamily 10320Cells 402MHz 1.2V 144-Pin EQFP EP Tray
$ 54.474
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP3C10E144C8N.

IHS

Datasheet34 pages19 years ago

element14 APAC

Farnell

element14

TME

Inventory History

3 month trend:
+533%

CAD Models

Download Intel / Altera EP3C10E144C8N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Intel / AlteraEP3C5E144C8N
FPGA Cyclone® IIIFamily 5136Cells 402MHz 1.2V 144-Pin EQFP EP Tray
FPGA Spartan-6 LX Family 3840 Cells 45nm (CMOS) Technology 1.2V 144-Pin TQFP

Descriptions

Descriptions of Intel / Altera EP3C10E144C8N provided by its distributors.

FPGA Cyclone® IIIFamily 10320Cells 402MHz 1.2V 144-Pin EQFP EP Tray
Field Programmable Gate Array, 10320 CLBs, 472.5MHz, 10320-Cell, CMOS, PQFP144
FPGA, CYCLONE III, 10K LE, 144EQFP; No. of Logic Blocks: 645; No. of Macrocells: -; FPGA Family: Cyclone III; Logic Case Style: QFP; No. of Pins: 144Pins; No. of Speed Grades: -; Total RAM Bits: 423936Kbit; No. of I/O's: 94I/O's

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP3C10E144C8(N)