Intel / Altera EP2C5F256C8

Field Programmable Gate Array, 288 CLBs, 402.5MHz, 4608-Cell, CMOS, PBGA256
$ 43.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2C5F256C8.

IHS

Datasheet470 pages18 years ago

Arrow Electronics

iiiC

_legacy Avnet

DigiKey

CAD Models

Download Intel / Altera EP2C5F256C8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2005-01-17
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Intel / AlteraEP3C5F256C8N
Field Programmable Gate Array, 5136 CLBs, 472.5MHz, 5136-Cell, CMOS, PBGA256
Intel / AlteraEP3C5F256C8
FPGA Cyclone® III Family 5136 Cells 402MHz 65nm Technology 1.2V 256-Pin TFBGA
Intel / AlteraEP3C5F256C7N
FPGA Cyclone® IIIFamily 5136Cells 437.5MHz 1.2V 256-Pin FBGA Tray

Descriptions

Descriptions of Intel / Altera EP2C5F256C8 provided by its distributors.

Field Programmable Gate Array, 288 CLBs, 402.5MHz, 4608-Cell, CMOS, PBGA256
IC PWR DRIVER N-CHAN 1:1 PWRSO10
FPGA, CYCLONE II, 5K ELEMENTS, FBGA256; No. of Logic Blocks: -; No. of Macrocells: 4608; FPGA Family: Cyclone II; Logic Case Style: FBGA; No. of Pins: 256Pins; No. of Speed Grades: -; No. of I/O's: 158I/O's; Clock Management: P
; Logic Type:EP2C5; Logic Base Number:2; No. of I/O Pins:158; Termination Type:SMD; Package/Case:256-FBGA; No. of Pins:256; IC Generic Number:; Leaded Process Compatible:No; Operating Temp. Max:85°C; Operating Temp. Min:0°C ;RoHS Compliant: No

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED