Intel / Altera EP3C55F484C8N

FPGA Cyclone® III Family 55856 Cells 402MHz 65nm Technology 1.2V 484-Pin FBGA Tray
$ 378.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP3C55F484C8N.

IHS

Datasheet34 pages19 years ago

Factory Futures

element14 APAC

Farnell

element14

Inventory History

3 month trend:
-22.94%

CAD Models

Download Intel / Altera EP3C55F484C8N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 378.555
$ 389.039
Stock
244,952
246,311
Authorized Distributors
4
1
Case/Package
BGA
BGA
Number of Pins
484
484
Number of Logic Blocks (LABs)
55856
55856
Number of Logic Elements/Cells
55856
55856
Number of I/Os
327
327
Number of Gates
-
-
RAM Size
-
292.5 kB
Min Supply Voltage
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
Peripherals
-
-

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2007-06-28
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Intel / AlteraEP3C55U484C7N
FPGA Cyclone® III Family 55856 Cells 437.5MHz 65nm Technology 1.2V 484-Pin UFBGA
Intel / AlteraEP3C55U484C6N
FPGA Cyclone III Family 55856 Cells 500MHz 65nm Technology 1.2V 484-Pin UFBGA
Intel / AlteraEP3C55U484C8N
FPGA Cyclone® III Family 55856 Cells 402MHz 65nm Technology 1.2V 484-Pin UBGA
FPGA Artix-7 Family 52160 Cells 28nm Technology 1V 484-Pin FBGA
FPGA Spartan-6 LXT Family 43661 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
FPGA XC6SLX45T Family 27288 Logic Units 43661 Cells 390MHz 1.2V 484-Pin FPBGA

Descriptions

Descriptions of Intel / Altera EP3C55F484C8N provided by its distributors.

FPGA Cyclone® III Family 55856 Cells 402MHz 65nm Technology 1.2V 484-Pin FBGA Tray
Field Programmable Gate Array, 55856 CLBs, 472.5MHz, 55856-Cell, CMOS, PBGA484
FPGA, CYCLONE III, 55K LE, 484FBGA; No. of Logic Blocks: 3491; No. of Macrocells: -; FPGA Family: Cyclone III; Logic Case Style: BGA; No. of Pins: 484Pins; No. of Speed Grades: -; Total RAM Bits: 2396160Kbit; No. of I/O's: 327I/
FPGA, CYCLONE III, 55K LE, 484FBGA; Programmable Logic Type:FPGA; Logic IC function:FPGA; Logic IC family:Cyclone III; Logic IC Base Number:3; I/O lines, No. of:327; Frequency:402.5MHz; I/O interface standard:LVTTL, LVCMOS, SSTL,

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED