Intel / Altera EP3C55F484C7N

FPGACyclone® III Family 55856Cells 437.5MHz 65nm Technology 1.2V 484-Pin FBGA Tray
$ 454.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP3C55F484C7N.

IHS

Datasheet34 pages19 years ago

Farnell

iiiC

SHENGYU ELECTRONICS

element14

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Intel / AlteraEP3C55U484C8N
FPGA Cyclone® III Family 55856 Cells 402MHz 65nm Technology 1.2V 484-Pin UBGA
Intel / AlteraEP3C55U484C7N
FPGA Cyclone® III Family 55856 Cells 437.5MHz 65nm Technology 1.2V 484-Pin UFBGA
Intel / AlteraEP3C55U484C6N
FPGA Cyclone III Family 55856 Cells 500MHz 65nm Technology 1.2V 484-Pin UFBGA
FPGA Spartan-6 LXT Family 43661 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA

Descriptions

Descriptions of Intel / Altera EP3C55F484C7N provided by its distributors.

FPGACyclone® III Family 55856Cells 437.5MHz 65nm Technology 1.2V 484-Pin FBGA Tray
Field Programmable Gate Array, 55856 CLBs, 472.5MHz, 55856-Cell, CMOS, PBGA484
Field Programable Gate Array(FPGA) IC; No. of Logic Blocks:3491; Logic Family:Cyclone III; Series:Cyclone III; No. of I/O's:327; I/O Supply Voltage:3.3V; Operating Frequency Max:437.5MHz; Operating Temperature Range:0°C to +85°C ;RoHS Compliant: Yes
FPGA, CYCLONE III, 55K LE, 484FBGA; No. of Logic Blocks:3491; No. of Macrocells:55856; Family Type:Cyclone III; Series:Cyclone III; Total RAM Bits:2396160; No. of I/O's:327; Core Supply Voltage Range:1.15V to 1.25V; I/O Supply Voltage:3.3V; Operating Frequency Max:437.5MHz; Operating Temperature Range:0°C to +85°C; Logic Case Style:BGA; No. of Pins:484; SVHC:No SVHC (20-Jun-2011); Frequency:402.5MHz; I/O Interface Standard:LVTTL, LVCMOS, SSTL, HSTL, PCI, PCI-X, LVPECL, LVDS, mini-LVDS, RSDS, PPDS; I/O Output Drive:3.3V, 3V, 2.5V, 1.8V, 1.5V, 1.2V; Logic Function Number:3C55F484; Logic IC Family:CYCLONE; Logic IC Function:FPGA; No. of I/O's:327; Package / Case:FBGA; Programmable Logic Type:FPGA; Supply Voltage Max:1.25V; Supply Voltage Min:1.15V; Termination Type:SMD

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED