Intel / Altera EP3C40F780C7N

FPGA Cyclone® III Family 39600 Cells 437.5MHz 65nm Technology 1.2V 780-Pin FBGA
$ 317.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP3C40F780C7N.

IHS

Datasheet34 pages19 years ago

element14 APAC

Farnell

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP3C40F780C7N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 317.2
$ 494.48
$ 494.48
Stock
213,846
228,383
228,383
Authorized Distributors
2
1
1
Case/Package
BGA
BGA
BGA
Number of Pins
780
780
780
Number of Logic Blocks (LABs)
39600
39600
39600
Number of Logic Elements/Cells
39600
39600
39600
Number of I/Os
535
535
535
Number of Gates
-
-
-
RAM Size
-
141.8 kB
141.8 kB
Min Supply Voltage
1.15 V
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
1.25 V
Peripherals
-
-
-

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2007-06-28
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Intel / AlteraEP4CE40F29I7N
FPGA Cyclone® IV E Family 39600 Cells 60nm Technology 1.2V 780-Pin FBGA
Intel / AlteraEP4CE40F29C7N
FPGA Cyclone® IV E Family 39600 Cells 60nm Technology 1.2V 780-Pin FBGA Tray
Intel / AlteraEP4CE40F29C8N
FPGA - Field Programmable Gate Array FPGA - Cyclone IV E 2475 LABs 532 IOs

Descriptions

Descriptions of Intel / Altera EP3C40F780C7N provided by its distributors.

FPGA Cyclone® III Family 39600 Cells 437.5MHz 65nm Technology 1.2V 780-Pin FBGA
HCS12X HCS12X Microcontroller IC 16-Bit 80MHz 256KB (256K x 8) FLASH 144-LQFP (20x20)
Field Programmable Gate Array, 39600 CLBs, 472.5MHz, 39600-Cell, CMOS, PBGA780
FPGA, CYCLONE III, 40K LE, 780FBGA; No. of Logic Blocks: 2475; No. of Macrocells: 39600; FPGA Family: Cyclone III; Logic Case Style: BGA; No. of Pins: 780Pins; No. of Speed Grades: -; Total RAM Bits: 1161216Kbit; No. of I/O's: 5
Field Programable Gate Array(FPGA) IC; No. of Logic Blocks:2475; Logic Family:Cyclone III; Series:Cyclone III; No. of I/O's:535; I/O Supply Voltage:3.3V; Operating Frequency Max:437.5MHz; Operating Temperature Range:0°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED