Intel / Altera EP4CE40F29C8N

FPGA - Field Programmable Gate Array FPGA - Cyclone IV E 2475 LABs 532 IOs
$ 120.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4CE40F29C8N.

IHS

Datasheet44 pages19 years ago

Farnell

element14 APAC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
Restocked

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2009-10-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Intel / AlteraEP3C40F780C8N
FPGA Cyclone® III Family 39600 Cells 402MHz 65nm Technology 1.2V 780-Pin FBGA
Intel / AlteraEP4CE30F29C6N
FPGA Cyclone® IV EFamily 28848Cells 1.2V 780-Pin FBGA Tray
Intel / AlteraEP4CE30F29I7N
FPGA Cyclone® IV E Family 28848 Cells 60nm Technology 1.2V 780-Pin FBGA

Descriptions

Descriptions of Intel / Altera EP4CE40F29C8N provided by its distributors.

FPGA - Field Programmable Gate Array FPGA - Cyclone IV E 2475 LABs 532 IOs
Field Programmable Gate Array, 39600 CLBs, 472.5MHz, 39600-Cell, PBGA780, 29 X 29 MM, 1 MM PITCH, LEAD FREE, FBGA-780
FPGACyclone® IV E Family 39600Cells 60nm Technology 1.2V 780-Pin FBGA
141.75KB 39600 2475 1.15V 1.25V FBGA-780 SMD 29mm × 29mm × 1.75mm
FPGA Cyclone® IV E Family 39600 Cells 60nm 1.2V
FPGA, CYCLONE IV, 40K, 780FBGA; No. of Logic Blocks:2475; No. of Macrocells:39600; Family Type:Cyclone IV; Logic Case Style:FBGA; No. of Pins:780; No. of Speed Grades:8; Total RAM Bits:1134Kbit; No. of I/O's:532; Clock Management:PLL; Core Supply Voltage Range:1.15V to 1.25V; I/O Supply Voltage:3.3V; Operating Frequency Max:472.5MHz; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011); Logic Function Number:FPGA; Operating Temperature Range:0°C to +85°C; Series:Cyclone IV E

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED