Intel / Altera EP4CE40F29C7N

FPGA Cyclone® IV E Family 39600 Cells 60nm Technology 1.2V 780-Pin FBGA Tray
$ 150.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4CE40F29C7N.

Upverter

Technical Drawing35 pages6 years ago
Datasheet490 pages10 years ago

IHS

element14 APAC

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
-100%

CAD Models

Download Intel / Altera EP4CE40F29C7N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 150.93
$ 181.13
$ 181.13
Stock
401,086
280,461
280,461
Authorized Distributors
1
3
3
Case/Package
BGA
BGA
BGA
Number of Pins
780
780
780
Number of Logic Blocks (LABs)
2475
2475
2475
Number of Logic Elements/Cells
39600
39600
39600
Number of I/Os
532
532
532
Number of Gates
-
-
-
RAM Size
141.8 kB
141.8 kB
141.8 kB
Min Supply Voltage
1.15 V
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
1.25 V
Peripherals
-
-
-

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2009-10-23
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Intel / AlteraEP3C40F780C8N
FPGA Cyclone® III Family 39600 Cells 402MHz 65nm Technology 1.2V 780-Pin FBGA
Intel / AlteraEP3C40F780C7N
FPGA Cyclone® III Family 39600 Cells 437.5MHz 65nm Technology 1.2V 780-Pin FBGA
Intel / AlteraEP3C40F780C7
Field Programmable Gate Array, 39600 CLBs, 472.5MHz, 39600-Cell, CMOS, PBGA780

Descriptions

Descriptions of Intel / Altera EP4CE40F29C7N provided by its distributors.

FPGA Cyclone® IV E Family 39600 Cells 60nm Technology 1.2V 780-Pin FBGA Tray
Field Programmable Gate Array, 2475 CLBs, 472.5MHz, 39600-Cell, PBGA780
Lead Free OTHER 2003 RoHS Compliant FPGA 85C 141.8kB 200MHz 1.24V
UN-0085-0 IC,SMD,FLBGA-780,FPGA, 40K LE,
Programmable Logic Device (CPLD/FPGA)
FPGA, CYCLONE IV, 40K, 780FBGA; No. of Logic Blocks:2475; No. of Macrocells:39600; Family Type:Cyclone IV; Logic Case Style:FBGA; No. of Pins:780; No. of Speed Grades:7; Total RAM Bits:1134Kbit; No. of I/O's:532; Clock Management:PLL; Core Supply Voltage Range:1.15V to 1.25V; I/O Supply Voltage:3.3V; Operating Frequency Max:472.5MHz; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011); Logic Function Number:FPGA; Operating Temperature Range:0°C to +85°C; Series:Cyclone IV E

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP4CE40F29C7N.