Intel / Altera EP3C40F484C8N

FPGA Cyclone® III Family 39600 Cells 402MHz 65nm Technology 1.2V 484-Pin FBGA Tray
$ 228.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP3C40F484C8N.

IHS

Datasheet34 pages19 years ago

Factory Futures

element14 APAC

Burklin Elektronik

iiiC

Inventory History

3 month trend:
Restocked

CAD Models

Download Intel / Altera EP3C40F484C8N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 228.021
$ 237.791
Stock
329,977
215,161
Authorized Distributors
4
1
Case/Package
BGA
BGA
Number of Pins
484
484
Number of Logic Blocks (LABs)
39600
39600
Number of Logic Elements/Cells
39600
39600
Number of I/Os
331
331
Number of Gates
-
-
RAM Size
-
141.8 kB
Min Supply Voltage
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
Peripherals
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Intel / AlteraEP3C40U484C7N
FPGA Cyclone® III Family 39600 Cells 437.5MHz 65nm Technology 1.2V 484-Pin UBGA
Intel / AlteraEP4CE40F23C8N
FPGA Cyclone® IV E Family 39600 Cells 60nm Technology 1.2V 484-Pin FBGA Tray
Intel / AlteraEP4CE40F23C6N
FPGA Cyclone® IV E Family 39600 Cells 60nm Technology 1.2V 484-Pin FBGA
FPGA Artix-7 Family 33280 Cells 28nm Technology 1V 484-Pin FBGA
FPGA Artix-7 Family 33280 Cells 28nm Technology 1V 484-Pin FBGA
FPGA Artix-7 Family 33280 Cells 28nm Technology 1V 484-Pin FBGA

Descriptions

Descriptions of Intel / Altera EP3C40F484C8N provided by its distributors.

FPGA Cyclone® III Family 39600 Cells 402MHz 65nm Technology 1.2V 484-Pin FBGA Tray
Field Programmable Gate Array, 39600 CLBs, 472.5MHz, 39600-Cell, CMOS, PBGA484
FPGA, CYCLONE III, FBGA484, WAFFLE30; No. of Logic Blocks: 2475; No. of Macrocells: 39600; FPGA Family: Cyclone III; Logic Case Style: BGA; No. of Pins: 484Pins; No. of Speed Grades: -; Total RAM Bits: 1161216Kbit; No. of I/O's
; Logic Type:EP3C40; Logic Base Number:3; No. of I/O Pins:331; Termination Type:SMD; Package/Case:484-FBGA; No. of Pins:484; IC Generic Number:; Operating Temp. Max:85°C; Operating Temp. Min:0°C ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP3C40-F484C8N
  • EP3C40F484C-8N