AMD XC7A35T-1FGG484C

FPGA Artix-7 Family 33280 Cells 28nm Technology 1V 484-Pin FBGA
$ 73.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC7A35T-1FGG484C.

IHS

Datasheet64 pages14 years ago

Upverter

Newark

Augswan

Inventory History

3 month trend:
-50.99%

CAD Models

Download AMD XC7A35T-1FGG484C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

FPGA Artix-7 Family 33280 Cells 28nm Technology 1V 484-Pin FBGA
FPGA Artix-7 Family 33280 Cells 28nm Technology 1V 484-Pin FBGA
FPGA Artix-7 Family 33280 Cells 28nm Technology 1V 484-Pin FBGA

Descriptions

Descriptions of AMD XC7A35T-1FGG484C provided by its distributors.

FPGA Artix-7 Family 33280 Cells 28nm Technology 1V 484-Pin FBGA
Field Programmable Gate Array, 2600 CLBs, 1098MHz, 33280-Cell, CMOS, PBGA484
IC FPGA 250 I/O 484FBGA / Artix-7 Field Programmable Gate Array (FPGA) IC 250 1843200 33280 484-BBGA
Fpga, Artix-7, 250 I/O, Fpbga-484; Fpga Type:Sram Based Fpga; No. Of Logic Cells:33280Logic Cells; Ic Case/Package:Fbga; No. Of Pins:484Pins; Speed Grade:1; No.of User I/Os:250I/O S; Process Technology:28Nm (Hkmg); Qualification:- Rohs Compliant: Yes |Amd Xilinx XC7A35T-1FGG484C

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC7A35T1FGG484C