Intel / Altera EP4CE40F23C6N

FPGA Cyclone® IV E Family 39600 Cells 60nm Technology 1.2V 484-Pin FBGA
$ 154.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4CE40F23C6N.

IHS

Datasheet44 pages19 years ago

Farnell

element14 APAC

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-8.82%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Intel / AlteraEP4CE40U19I7N
Field Programmable Gate Array, 2475 CLBs, 472.5MHz, 39600-Cell, PBGA484
Intel / AlteraEP3C40F484C8N
FPGA Cyclone® III Family 39600 Cells 402MHz 65nm Technology 1.2V 484-Pin FBGA Tray
Intel / AlteraEP3C40F484C7N
FPGA Cyclone® IIIFamily 39600Cells 437.5MHz 1.2V 484-Pin FBGA Tray
FPGA Artix-7 Family 33280 Cells 28nm Technology 1V 484-Pin FBGA
FPGA Artix-7 Family 33280 Cells 28nm Technology 1V 484-Pin FBGA
FPGA Artix-7 Family 33280 Cells 28nm Technology 1V 484-Pin FBGA

Descriptions

Descriptions of Intel / Altera EP4CE40F23C6N provided by its distributors.

FPGA Cyclone® IV E Family 39600 Cells 60nm Technology 1.2V 484-Pin FBGA
RoHS Compliant BALL Not Qualified Active FPGA 0C~85C TJ 472.5MHz 1.21.2/3.32.5V 2.4mm
FPGA, CYCLONE IV, 40K, 484FBGA; No. of Logic Blocks:2475; No. of Macrocells:39600; Family Type:Cyclone IV; Logic Case Style:FBGA; No. of Pins:484; No. of Speed Grades:6; Total RAM Bits:1134Kbit; No. of I/O's:328; Clock Management:PLL; Core Supply Voltage Range:1.15V to 1.25V; I/O Supply Voltage:3.3V; Operating Frequency Max:472.5MHz; MSL:MSL 3 - 168 hours; Logic Function Number:FPGA; Operating Temperature Range:0°C to +85°C; Series:Cyclone IV E

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED