Intel / Altera EP4CE22F17C7N

IC FPGA 153 I/O 256FBGA / FPGA Cyclone® IV E Family 22320 Cells 60nm Technology 1.2V 256-Pin FBGA
$ 86.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4CE22F17C7N.

IHS

Datasheet44 pages19 years ago

Farnell

element14 APAC

SHENGYU ELECTRONICS

Factory Futures

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-10-23
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Intel / AlteraEP4CGX22CF19C7N
FPGA Cyclone® IV GX Family 21280 Cells 60nm Technology 1.2V 324-Pin TFBGA
Intel / AlteraEP4CGX22CF19C8N
FPGACyclone® IV GX Family 21280Cells 60nm Technology 1.2V 324-Pin FBGA Tray
Intel / AlteraEP3C25F256C8N
FPGA Cyclone® III Family 24624 Cells 402MHz 65nm Technology 1.2V 256-Pin FBGA
FPGA Artix-7 16640 Cells 28nm Technology 1V 236-Pin FBGA
FPGA Artix-7 16640 Cells 28nm Technology 1V 236-Pin FBGA

Descriptions

Descriptions of Intel / Altera EP4CE22F17C7N provided by its distributors.

IC FPGA 153 I/O 256FBGA / FPGA Cyclone® IV E Family 22320 Cells 60nm Technology 1.2V 256-Pin FBGA
Field Programmable Gate Array, 1395 CLBs, 472.5MHz, 22320-Cell, PBGA256
594Kbit 22320 1395 1.15V 1.25V FBGA-256 SMD mount 17mm*17mm*1.05mm
Programmable Logic Device (CPLD/FPGA)
FLASH PLD, 7.5NS, 64-CELL PQCC44
FPGA, CYCLONE IV, 22K, 256FBGA; No. of Logic Blocks:1395; No. of Macrocells:22320; Family Type:Cyclone IV; Logic Case Style:FBGA; No. of Pins:256; No. of Speed Grades:7; Total RAM Bits:594Kbit; No. of I/O's:153; Clock Management:PLL; Core Supply Voltage Range:1.15V to 1.25V; I/O Supply Voltage:3.3V; Operating Frequency Max:472.5MHz; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011); Logic Function Number:FPGA; Operating Temperature Range:0°C to +85°C; Series:Cyclone IV E

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED