Intel / Altera EP3C10U256C8N

FPGA Cyclone® III Family 10320 Cells 402MHz 65nm Technology 1.2V 256-Pin UFBGA
$ 65.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP3C10U256C8N.

IHS

Datasheet34 pages19 years ago

element14 APAC

_legacy Avnet

Factory Futures

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.49%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Intel / AlteraEP3C10F256C7N
FPGA Cyclone® III Family 10320 Cells 437.5MHz 65nm Technology 1.2V 256-Pin FBGA Tray
Intel / AlteraEP4CE10F17C8N
FPGACyclone® IV E Family 10320Cells 60nm Technology 1.2V 256-Pin FBGA Tray
Intel / AlteraEP4CE10U14I7N
FPGA - Field Programmable Gate Array FPGA - Cyclone IV E 645 LABs 179 IOs
FPGA Spartan-6 LX Family 9152 Cells 45nm (CMOS) Technology 1.2V 256-Pin FTBGA
FPGA Spartan-6 LX Family 9152 Cells 45nm (CMOS) Technology 1.2V 324-Pin CS-BGA
FPGA Spartan-6 LX Family 9152 Cells 45nm (CMOS) Technology 1.2V 324-Pin CS-BGA

Descriptions

Descriptions of Intel / Altera EP3C10U256C8N provided by its distributors.

FPGA Cyclone® III Family 10320 Cells 402MHz 65nm Technology 1.2V 256-Pin UFBGA
Field Programmable Gate Array, 10320 CLBs, 472.5MHz, 10320-Cell, CMOS, PBGA256
FPGA, CYCLONE III, UBGA256, WAFFLE60; No. of Logic Blocks: 645; No. of Macrocells: 10320; FPGA Family: Cyclone III; Logic Case Style: BGA; No. of Pins: 256Pins; No. of Speed Grades: -; Total RAM Bits: 423936Kbit; No. of I/O's: 1
; Logic Type:EP3C10; Logic Base Number:3; No. of I/O Pins:182; Termination Type:SMD; Package/Case:256-UBGA; No. of Pins:256; IC Generic Number:; Operating Temp. Max:85°C; Operating Temp. Min:0°C ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED