AMD XC6SLX9-2CSG324I

FPGA Spartan-6 LX Family 9152 Cells 45nm (CMOS) Technology 1.2V 324-Pin CS-BGA
$ 43.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC6SLX9-2CSG324I.

IHS

Datasheet11 pages18 years ago

Xilinx SCT

Augswan

element14 APAC

_legacy Avnet

Inventory History

3 month trend:
+0.36%

CAD Models

Download AMD XC6SLX9-2CSG324I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2009-06-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

FPGA Spartan-6 LX Family 9152 Cells 45nm (CMOS) Technology 1.2V 324-Pin CS-BGA
FPGA Spartan-6 LX Family 9152 Cells 45nm (CMOS) Technology 1.2V 324-Pin CS-BGA
FPGA Spartan-6 LX Family 9152 Cells 45nm (CMOS) Technology 1V 324-Pin CS-BGA
Lattice SemiconductorLCMXO2-7000ZE-1FTG256I
Fpga, 6864Logic Cell, Ftbga-256, 100Degc; |Lattice Semiconductor LCMXO2-7000ZE-1FTG256I
Lattice SemiconductorLCMXO2-7000HE-6FTG256I
FPGA MachXO2 Family 6864 Cells 65nm Technology 1.2V 256-Pin FTBGA Tray
Lattice SemiconductorLCMXO2-7000ZE-3FTG256C
MACHX02 Series 6864 LUTs 207 I/O 1.2 V -3 Speed COM Green" FPGA - ftBGA-256"

Descriptions

Descriptions of AMD XC6SLX9-2CSG324I provided by its distributors.

FPGA Spartan-6 LX Family 9152 Cells 45nm (CMOS) Technology 1.2V 324-Pin CS-BGA
Spartan-6 FPGA, 200 Max User I/O, Speed Grade-2, Logic Cells 9152, CSG324, RoHS
Xilinx SCT
In-Circuit Programmable, 9152, 1.14V-1.26V, CSBGA-324, SMD, 15mm × 15mm × 1.5mm
Field Programmable Gate Array, 5831 CLBs, 667MHz, 74637-Cell, CMOS, PBGA676
FPGA, SPARTAN-6 LX, 9K, 324CSGBGA; No. of Logic Blocks:1430; No. of Macrocells:9152; Family Type:Spartan-6; No. of Speed Grades:2; Total RAM Bits:589824; No. of I/O's:200; Clock Management:DCM, PLL; Core Supply Voltage Range:1.14V to 1.26V; I/O Supply Voltage:3.3V; Operating Frequency Max:33MHz; Operating Temperature Range:-40°C to +100°C; Logic Case Style:BGA; No. of Pins:324; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC6SLX92CSG324I