Intel / Altera EP3C10F256C7N

FPGA Cyclone® III Family 10320 Cells 437.5MHz 65nm Technology 1.2V 256-Pin FBGA Tray
$ 78.408
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP3C10F256C7N.

IHS

Datasheet34 pages19 years ago

Farnell

element14 APAC

_legacy Avnet

iiiC

Inventory History

3 month trend:
-55.37%

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2007-06-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Intel / AlteraEP4CE10F17C8N
FPGACyclone® IV E Family 10320Cells 60nm Technology 1.2V 256-Pin FBGA Tray
Lattice SemiconductorLCMXO3L-4300C-5BG256C
Fpga, 400Mhz, Cabga-256; |Lattice Semiconductor LCMXO3L-4300C-5BG256C
Lattice SemiconductorLFE2-6E-6FN256I
IC FPGA 190 I/O 256FBGA / series Field Programmable Gate Array (FPGA) IC 190 56320 6000 256-BGA
Lattice SemiconductorLFE2-6SE-7FN256C
IC FPGA 190 I/O 256FBGA / series Field Programmable Gate Array (FPGA) IC 190 56320 6000 256-BGA
FPGA Spartan-II Family 100K Gates 2700 Cells 263MHz 0.18um Technology 2.5V 256-Pin FBGA

Descriptions

Descriptions of Intel / Altera EP3C10F256C7N provided by its distributors.

FPGA Cyclone® III Family 10320 Cells 437.5MHz 65nm Technology 1.2V 256-Pin FBGA Tray
Field Programmable Gate Array, 10320 CLBs, 472.5MHz, 10320-Cell, CMOS, PBGA256
FPGA, CYCLONE III, 10K LE, 256FBGA; No. of Logic Blocks: 645; No. of Macrocells: 10320; FPGA Family: Cyclone III; Logic Case Style: BGA; No. of Pins: 256Pins; No. of Speed Grades: -; Total RAM Bits: 423936Kbit; No. of I/O's: 182
Field Programable Gate Array(FPGA) IC; No. of Logic Blocks:645; Logic Family:Cyclone III; Series:Cyclone III; No. of I/O's:182; I/O Supply Voltage:3.3V; Operating Frequency Max:437.5MHz; Operating Temperature Range:0°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED