Intel / Altera EP2S60F484C4N

FPGA Stratix® II Family 60440 Cells 711.24MHz 90nm Technology 1.2V 484-Pin FC-FBGA
$ 351.78
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2S60F484C4N.

IHS

Datasheet248 pages15 years ago

iiiC

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP2S60F484C4N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 351.78
$ 196.35
Stock
239,352
219,866
Authorized Distributors
2
2
Case/Package
BGA
BGA
Number of Pins
484
484
Number of Logic Blocks (LABs)
24176
3022
Number of Logic Elements/Cells
60440
60440
Number of I/Os
334
334
Number of Gates
-
-
RAM Size
310.6 kB
310.6 kB
Min Supply Voltage
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2004-01-23
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-06-04
LTD Date2021-12-06

Related Parts

Intel / AlteraEP3C55F484C8N
FPGA Cyclone® III Family 55856 Cells 402MHz 65nm Technology 1.2V 484-Pin FBGA Tray
Intel / AlteraEP3C55U484C7N
FPGA Cyclone® III Family 55856 Cells 437.5MHz 65nm Technology 1.2V 484-Pin UFBGA
Intel / AlteraEP3C55F484I7N
FPGA Cyclone® III Family 55856 Cells 437.5MHz 65nm Technology 1.2V 484-Pin FBGA
FPGA Spartan-6 LXT Family 43661 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
FPGA XC6SLX45T Family 27288 Logic Units 43661 Cells 390MHz 1.2V 484-Pin FPBGA
FPGA Spartan-6 LXT Family 43661 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA

Descriptions

Descriptions of Intel / Altera EP2S60F484C4N provided by its distributors.

FPGA Stratix® II Family 60440 Cells 711.24MHz 90nm Technology 1.2V 484-Pin FC-FBGA
Field Programmable Gate Array, 24176 CLBs, 717MHz, 60440-Cell, CMOS, PBGA484
IC FPGA 334 I/O 484FBGA
100% Original New

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED