Intel / Altera EP2S180F1508C5

FPGA Stratix II Family 179400 Cells 609.76MHz 90nm (CMOS) Technology 1.2V 1508-Pin FC-FBGA
$ 6,101.713
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2S180F1508C5.

IHS

Datasheet248 pages15 years ago

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP2S180F1508C5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6,101.713
$ 5,547.013
Stock
259,245
221,822
Authorized Distributors
3
3
Case/Package
BGA
BGA
Number of Pins
1508
1508
Number of Logic Blocks (LABs)
71760
71760
Number of Logic Elements/Cells
179400
179400
Number of I/Os
1170
1170
Number of Gates
-
-
RAM Size
1.1 MB
1.1 MB
Min Supply Voltage
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2004-01-23
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Intel / AlteraEP2S130F1508C5
FPGA Stratix II Family 132540 Cells 609.76MHz 90nm (CMOS) Technology 1.2V 1508-Pin FC-FBGA
Intel / AlteraEP2S130F1508I4N
FPGA Stratix® IIFamily 132540Cells 711.24MHz 1.2V 1508-Pin FC-FBGA Tray
Intel / AlteraEP2S130F1508I4
FPGA Stratix II Family 132540 Cells 711.24MHz 90nm (CMOS) Technology 1.2V 1508-Pin FC-FBGA
Lattice SemiconductorLFE3-95EA-8FN1156C
FPGA LatticeECP3 Family 92000 Cells 65nm Technology 1.2V 1156-Pin FBGA Tray
Lattice SemiconductorLFE3-70EA-6FN1156I
FPGA LatticeECP3 Family 67000 Cells 65nm Technology 1.2V 1156-Pin FBGA Tray
Lattice SemiconductorLFE3-70EA-7FN1156C
FPGA LatticeECP3 Family 67000 Cells 65nm Technology 1.2V 1156-Pin FBGA Tray

Descriptions

Descriptions of Intel / Altera EP2S180F1508C5 provided by its distributors.

FPGA Stratix II Family 179400 Cells 609.76MHz 90nm (CMOS) Technology 1.2V 1508-Pin FC-FBGA
Field Programmable Gate Array, 71760 CLBs, 640MHz, 179400-Cell, CMOS, PBGA1508
Contains Lead CMOS OTHER 2007 FPGA 85C 1.12A 1.1MB 5.962ns
EP2S180 STRATIX II FPGA, 71760 CLBS, 17;
FPGA, 71760 CLBS, 640MHZ, 179400

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED