Intel / Altera EP2S130F1508I4N

FPGA Stratix® IIFamily 132540Cells 711.24MHz 1.2V 1508-Pin FC-FBGA Tray
$ 5,796.063
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2S130F1508I4N.

IHS

Datasheet248 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP2S130F1508I4N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5,796.063
$ 6,375.663
$ 6,375.663
Stock
273,298
238,810
238,810
Authorized Distributors
3
3
3
Case/Package
BGA
BGA
BGA
Number of Pins
1508
1508
1508
Number of Logic Blocks (LABs)
6627
53016
53016
Number of Logic Elements/Cells
132540
132540
132540
Number of I/Os
1126
1126
1126
Number of Gates
-
-
-
RAM Size
823.7 kB
823.7 kB
823.7 kB
Min Supply Voltage
1.15 V
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
1.25 V
Peripherals
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2004-01-23
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2021-06-04
LTD Date2021-12-06

Related Parts

Intel / AlteraEP1S60F1508C6N
FPGA Stratix Family 57120 Cells 450.05MHz 0.13um (CMOS) Technology 1.5V 1508-Pin FC-FBGA
Intel / AlteraEP2S180F1508C5N
FPGA Stratix II Family 179400 Cells 609.76MHz 90nm (CMOS) Technology 1.2V 1508-Pin FC-FBGA
Intel / AlteraEP2S180F1508I4
FPGA Stratix II Family 179400 Cells 711.24MHz 90nm (CMOS) Technology 1.2V 1508-Pin FC-FBGA
Lattice SemiconductorLFE3-150EA-8FN1156I
Programmable Logic Device (CPLD/FPGA)
Lattice SemiconductorLFE3-150EA-8FN1156C
FPGA LatticeECP3 Family 149000 Cells 65nm Technology 1.2V 1156-Pin FBGA Tray
Lattice SemiconductorLFE3-70EA-6FN1156I
FPGA LatticeECP3 Family 67000 Cells 65nm Technology 1.2V 1156-Pin FBGA Tray

Descriptions

Descriptions of Intel / Altera EP2S130F1508I4N provided by its distributors.

FPGA Stratix® IIFamily 132540Cells 711.24MHz 1.2V 1508-Pin FC-FBGA Tray
Field Programmable Gate Array, 6627 CLBs, 717MHz, 132540-Cell, CMOS, PBGA1508
CMOS INDUSTRIAL 2002 RoHS Compliant FPGA 100C 820mA 823.7kB 5.117ns
132540 6627 FBGA-1508 Programmable Logic Device (CPLDs/FPGAs) ROHS
EP2S130 STRATIX II FPGA, 53016 CLBS, 13;
IC BUF NON-INVERT 5.5V 20TSSOP

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED