Intel / Altera EP2S180F1020I4N

FPGA Stratix® II Family 179400Cells 711.24MHz 90nm Technology 1.2V 1020-Pin FC-FBGA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2S180F1020I4N.

IHS

Datasheet248 pages15 years ago

iiiC

SHENGYU ELECTRONICS

CAD Models

Download Intel / Altera EP2S180F1020I4N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7,845.05
$ 7,845.05
Stock
248,711
229,034
229,034
Authorized Distributors
0
3
3
Case/Package
BGA
BGA
BGA
Number of Pins
1020
1020
1020
Number of Logic Blocks (LABs)
8970
71760
71760
Number of Logic Elements/Cells
179400
179400
179400
Number of I/Os
742
742
742
Number of Gates
-
-
-
RAM Size
1.1 MB
1.1 MB
1.1 MB
Min Supply Voltage
1.15 V
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
1.25 V
Peripherals
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2004-01-23
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Intel / AlteraEP2S130F1020C5
Field Programmable Gate Array, 53016 CLBs, 640MHz, 132540-Cell, CMOS, PBGA1020
Intel / AlteraEP2S130F1020C3N
FPGA Stratix II Family 132540 Cells 778.82MHz 90nm (CMOS) Technology 1.2V 1020-Pin FCFBGA
Intel / AlteraEP2S130F1020I4
FPGA Stratix® IIFamily 132540Cells 711.24MHz 1.2V 1020-Pin FC-FBGA Tray
SPARTAN-6 FPGA Field Programmable Gate Array, 11519 CLBs, 667MHz, 147443-Cell, CMOS, PBGA900
FPGA Spartan-6 LX Family 147443 Cells 45nm (CMOS) Technology 1.2V 900-Pin F-BGA
FPGA Spartan-6 LX Family 147443 Cells 45nm (CMOS) Technology 1.2V 900-Pin F-BGA

Descriptions

Descriptions of Intel / Altera EP2S180F1020I4N provided by its distributors.

FPGA Stratix® II Family 179400Cells 711.24MHz 90nm Technology 1.2V 1020-Pin FC-FBGA
Field Programmable Gate Array, 8970 CLBs, 717MHz, 179400-Cell, CMOS, PBGA1020
1.1185455MB 179400 8970 1.15V 1.25V FBGA-1020 33mm*33mm*3.5mm
BGA-1020 Programmable Logic Device (CPLDs/FPGAs) ROHS
Programmable Logic Device (CPLD/FPGA)

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED