Intel / Altera EP2S180F1020C4

IC FPGA 742 I/O 1020FBGA / series Field Programmable Gate Array (FPGA) IC 742 1020-BBGA
$ 7,845.05
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2S180F1020C4.

IHS

Datasheet248 pages15 years ago

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP2S180F1020C4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7,845.05
$ 4,786.065
Stock
195,548
254,261
Authorized Distributors
3
4
Case/Package
BGA
BGA
Number of Pins
1020
1020
Number of Logic Blocks (LABs)
71760
71760
Number of Logic Elements/Cells
179400
179400
Number of I/Os
742
742
Number of Gates
-
180000
RAM Size
1.1 MB
1.1 MB
Min Supply Voltage
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2004-01-23
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-06-04
LTD Date2021-12-06

Related Parts

Intel / AlteraEP2S130F1020C3
FPGA Stratix II Family 132540 Cells 778.82MHz 90nm (CMOS) Technology 1.2V 1020-Pin FC-FBGA
Intel / AlteraEP2S130F780C5N
FPGA Stratix II Family 132540 Cells 609.76MHz 90nm (CMOS) Technology 1.2V 780-Pin FC-FBGA
Intel / AlteraEP2S130F780C5
FPGA Stratix II Family 132540 Cells 609.76MHz 90nm (CMOS) Technology 1.2V 780-Pin FC-FBGA
XC6SLX150T-2FGG900C, FPGA Spartan-6 147443 Cells, 4824kbit, 92152 Blocks, 900-pin CS BGA
SPARTAN-6 FPGA Field Programmable Gate Array, 11519 CLBs, 667MHz, 147443-Cell, CMOS, PBGA900
FPGA Spartan-6 LX Family 147443 Cells 45nm (CMOS) Technology 1.2V 900-Pin F-BGA

Descriptions

Descriptions of Intel / Altera EP2S180F1020C4 provided by its distributors.

IC FPGA 742 I/O 1020FBGA / series Field Programmable Gate Array (FPGA) IC 742 1020-BBGA
FPGA Stratix® IIFamily 179400Cells 711.24MHz 1.2V 1020-Pin FC-FBGA Tray
Field Programmable Gate Array, 71760 CLBs, 717MHz, 179400-Cell, CMOS, PBGA1020

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED