Intel / Altera EP2S130F1020I4

FPGA Stratix® IIFamily 132540Cells 711.24MHz 1.2V 1020-Pin FC-FBGA Tray
$ 5,231.3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2S130F1020I4.

IHS

Datasheet248 pages15 years ago

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP2S130F1020I4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5,231.3
$ 512.17
$ 512.17
Stock
244,575
272,732
272,732
Authorized Distributors
2
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
1020
1020
1020
Number of Logic Blocks (LABs)
53016
6627
6627
Number of Logic Elements/Cells
132540
132540
132540
Number of I/Os
742
742
742
Number of Gates
-
-
-
RAM Size
823.7 kB
823.7 kB
823.7 kB
Min Supply Voltage
1.15 V
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
1.25 V
Peripherals
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2004-01-23
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2021-06-04
LTD Date2021-12-06

Related Parts

Intel / AlteraEP3C120F780C8
FPGA Cyclone® III Family 119088 Cells 402MHz 65nm Technology 1.2V 780-Pin FBGA
Intel / AlteraEP3C120F780C8N
FPGA Cyclone® IIIFamily 119088Cells 402MHz 1.2V 780-Pin FBGA Tray
Intel / AlteraEP4CE115F29C7N
FPGA Cyclone® IV E Family 114480 Cells 60nm Technology 1V/1.2V 780-Pin FBGA

Descriptions

Descriptions of Intel / Altera EP2S130F1020I4 provided by its distributors.

FPGA Stratix® IIFamily 132540Cells 711.24MHz 1.2V 1020-Pin FC-FBGA Tray
Stratix II Device Handbook, Volume 1 | IC FPGA 742 I/O 1020FBGA
Field Programmable Gate Array, 53016 CLBs, 717MHz, 132540-Cell, CMOS, PBGA1020

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP 2S130F1020I4