Intel / Altera EP2S130F1020I4N

STRATIX II FPGA Field Programmable Gate Array, 6627 CLBs, 717MHz, 132540-Cell, CMOS, PBGA1020
$ 512.17
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2S130F1020I4N.

IHS

Datasheet248 pages15 years ago

iiiC

Future Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP2S130F1020I4N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 512.17
$ 5,231.3
$ 5,231.3
Stock
274,685
245,175
245,175
Authorized Distributors
2
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
1020
1020
1020
Number of Logic Blocks (LABs)
6627
53016
53016
Number of Logic Elements/Cells
132540
132540
132540
Number of I/Os
742
742
742
Number of Gates
-
-
-
RAM Size
823.7 kB
823.7 kB
823.7 kB
Min Supply Voltage
1.15 V
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
1.25 V
Peripherals
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2004-01-23
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

Intel / AlteraEP3C120F780C8
FPGA Cyclone® III Family 119088 Cells 402MHz 65nm Technology 1.2V 780-Pin FBGA
Intel / AlteraEP3C120F780C8N
FPGA Cyclone® IIIFamily 119088Cells 402MHz 1.2V 780-Pin FBGA Tray
Intel / AlteraEP4CE115F29C7N
FPGA Cyclone® IV E Family 114480 Cells 60nm Technology 1V/1.2V 780-Pin FBGA

Descriptions

Descriptions of Intel / Altera EP2S130F1020I4N provided by its distributors.

STRATIX II FPGA Field Programmable Gate Array, 6627 CLBs, 717MHz, 132540-Cell, CMOS, PBGA1020
FPGA Stratix® IIFamily 132540Cells 711.24MHz 1.2V 1020-Pin FC-FBGA Tray
IC REG BUCK ADJUSTABLE 2A 20SO

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED