Intel / Altera EP4CE115F29C7N

FPGA Cyclone® IV E Family 114480 Cells 60nm Technology 1V/1.2V 780-Pin FBGA
$ 451.614
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4CE115F29C7N.

IHS

Datasheet44 pages19 years ago

element14 APAC

Farnell

iiiC

Inventory History

3 month trend:
-10.28%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Intel / AlteraEP3C120F780C8
FPGA Cyclone® III Family 119088 Cells 402MHz 65nm Technology 1.2V 780-Pin FBGA
Intel / AlteraEP3C120F780C8N
FPGA Cyclone® IIIFamily 119088Cells 402MHz 1.2V 780-Pin FBGA Tray
Intel / AlteraEP3C120F780C7N
FPGA Cyclone® III Family 119088 Cells 437.5MHz 65nm Technology 1.2V 780-Pin FBGA
FPGA Spartan-6 LXT Family 101261 Cells 45nm (CMOS) Technology 1.2V 900-Pin F-BGA

Descriptions

Descriptions of Intel / Altera EP4CE115F29C7N provided by its distributors.

FPGA Cyclone® IV E Family 114480 Cells 60nm Technology 1V/1.2V 780-Pin FBGA
Field Programmable Gate Array, 7155 CLBs, 472.5MHz, 114480-Cell, PBGA780
MCU 486KB 114480 7155 1.15V 1.25V FBGA-780 SMD 29mm × 29mm × 2.25mm
UN-0080-0 IC,SMD,FLBGA-780,FPGA, 114480
FPGA, CYCLONE IV, 115K, 780FBGA; No. of Logic Blocks:7155; No. of Macrocells:114480; Family Type:Cyclone IV; Logic Case Style:FBGA; No. of Pins:780; No. of Speed Grades:7; Total RAM Bits:3888Kbit; No. of I/O's:528; Clock Management:PLL; Core Supply Voltage Range:1.15V to 1.25V; I/O Supply Voltage:3.3V; Operating Frequency Max:472.5MHz; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011); Logic Function Number:FPGA; Operating Temperature Range:0°C to +85°C; Series:Cyclone IV E

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP4CE115F29C7N.