Intel / Altera EP2C8T144C8N

Mcu, 162KBIT Flash, 8256 Ram, 516 I/o, 1.15V-1.25V, TQFP-144, SMD, 20MM × 20MM × 1.4MM
$ 47.779
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2C8T144C8N.

IHS

Datasheet168 pages18 years ago
Datasheet470 pages18 years ago

Farnell

element14 APAC

Augswan

iiiC

Inventory History

3 month trend:
-38.49%

CAD Models

Download Intel / Altera EP2C8T144C8N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 47.779
$ 59.015
Stock
248,947
214,910
Authorized Distributors
4
5
Case/Package
LFQFP
LFQFP
Number of Pins
144
144
Number of Logic Blocks (LABs)
516
516
Number of Logic Elements/Cells
8256
8256
Number of I/Os
85
85
Number of Gates
-
8000
RAM Size
-
20.3 kB
Min Supply Voltage
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
Peripherals
-
-

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2005-01-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Intel / AlteraEP4CE10E22C8N
FPGACyclone® IV E Family 10320Cells 60nm Technology 1.2V 144-Pin EQFP EP Tray
Intel / AlteraEP1C6T144C8N
CYCLONE FPGA Field Programmable Gate Array, 275MHz, 5980-Cell, PQFP144
Intel / AlteraEP1C6T144I7N
FPGA Cyclone® Family 5980 Cells 320.1MHz 130nm Technology 1.5V 144-Pin TQFP

Descriptions

Descriptions of Intel / Altera EP2C8T144C8N provided by its distributors.

MCU, 162Kbit Flash, 8256 RAM, 516 I/O, 1.15V-1.25V, TQFP-144, SMD, 20mm × 20mm × 1.4mm
Field Programmable Gate Array, 516 CLBs, 402.5MHz, 8256-Cell, CMOS, PQFP144
CYCLONE II FPGA, SMD, 2C8T144, WAFFLE30; No. of Logic Blocks: 516; No. of Macrocells: 8256; FPGA Family: Cyclone II; Logic Case Style: TQFP; No. of Pins: 144Pins; No. of Speed Grades: 8; Total RAM Bits: 165888Kbit; No. of I/O's
CYCLONE II FPGA 8K, SMD, 2C8T144; Programmable Logic Type:FPGA; Logic IC Function:FPGA; Logic IC Family:FPGA; Logic IC Base Number:2; No of I/O Lines:85; No. of Macrocells:8256; Frequency:155.5MHz; I/O Interface Standard:LVTTL, ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP2C8T144-C8N