Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EP20K200EQC240-2

Programmable Logic Device Loadable Pld, 1.97NS, Cmos, PQFP240
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP20K200EQC240-2.

IHS

Datasheet132 pages25 years ago

Augswan

iiiC

CAD Models

Download Intel / Altera EP20K200EQC240-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1,086.75
$ 1,086.75
Stock
187,815
182,354
182,354
Authorized Distributors
0
2
2
Case/Package
PQFP
PQFP
PQFP
Number of Pins
240
240
240
Propagation Delay
1.97 ns
1.97 ns
1.97 ns
Number of Macrocells
-
-
-
Number of Logic Blocks (LABs)
832
832
832
Number of I/Os
168
168
168
Memory Type
-
-
-
Max Frequency
-
-
-
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
1.89 V
1.89 V
1.89 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Descriptions

Descriptions of Intel / Altera EP20K200EQC240-2 provided by its distributors.

PROGRAMMABLE LOGIC DEVICE Loadable PLD, 1.97ns, CMOS, PQFP240
104Kbit 8320 832 1.71V 1.89V QFP 32mm*32mm*3.4mm
IC FPGA 168 I/O 240QFP

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP20K200EQC2402