Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EP20K200EQI240-2N

FPGA APEX 20KFamily 200KGates 8320Cells 205MHz 1.8V 240-Pin PQFP Tray
$ 1,086.75
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP20K200EQI240-2N.

IHS

Datasheet132 pages25 years ago

Arrow Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP20K200EQI240-2N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1,086.75
$ 228.213
Stock
160,561
213,283
Authorized Distributors
2
3
Case/Package
PQFP
PQFP
Number of Pins
240
240
Propagation Delay
1.97 ns
1.97 ns
Number of Macrocells
-
-
Number of Logic Blocks (LABs)
832
832
Number of I/Os
168
168
Memory Type
-
-
Max Frequency
-
-
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
1.89 V
1.89 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Descriptions

Descriptions of Intel / Altera EP20K200EQI240-2N provided by its distributors.

FPGA APEX 20KFamily 200KGates 8320Cells 205MHz 1.8V 240-Pin PQFP Tray
104Kbit 8320 832 1.71V 1.89V QFP SMD mount 32mm*32mm*3.4mm
LOADABLE PLD, 1.97 ns, CMOS, PLASTIC, QFP-240
Lead Free MACROCELL CMOS 2001 FPGA 100C 10mA 13kB 1.97ns
Loadable PLD, 1.97ns, CMOS, PQFP240

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP20K200EQI2402N