Intel / Altera EP1S80F1508C6

STRATIX DEVICE FAMILY Field Programmable Gate Array, 9191 CLBs, 79040-Cell, CMOS, PBGA1508
$ 2,643.62
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1S80F1508C6.

IHS

Datasheet864 pages20 years ago
Datasheet276 pages20 years ago

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP1S80F1508C6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2,643.62
$ 128.758
Stock
150,781
69,789
Authorized Distributors
4
3
Case/Package
BGA
BGA
Number of Pins
1508
1508
Number of Logic Blocks (LABs)
9191
9191
Number of Logic Elements/Cells
79040
79040
Number of I/Os
1203
1203
Number of Gates
-
-
RAM Size
906.7 kB
906.7 kB
Min Supply Voltage
1.425 V
1.425 V
Max Supply Voltage
1.575 V
1.575 V
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2002-02-06
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2017-12-01
LTD Date2018-09-01

Related Parts

Intel / AlteraEP1S60F1508C7N
STRATIX DEVICE FAMILY Field Programmable Gate Array, 6570 CLBs, 57120-Cell, CMOS, PBGA1508
Intel / AlteraEP1S60F1508C6N
FPGA Stratix Family 57120 Cells 450.05MHz 0.13um (CMOS) Technology 1.5V 1508-Pin FC-FBGA
Lattice SemiconductorLFE3-70EA-6FN1156C
FPGA LatticeECP3EA Family 67000 Cells 65nm Technology 1.2V 1156-Pin FBGA
Lattice SemiconductorLFE3-70EA-9FN1156C
Field Programmable Gate Array, 8375 CLBS, 263MHz, 67000-Cell, PBGA1156
Lattice SemiconductorLFE3-70EA-8FN1156C
FPGA LatticeECP3EA Family 67000 Cells 65nm Technology 1.2V 1156-Pin FBGA
FPGA Virtex-4 LX Family 80640 Cells 90nm (CMOS) Technology 1.2V 1148-Pin FC-BGA

Descriptions

Descriptions of Intel / Altera EP1S80F1508C6 provided by its distributors.

STRATIX DEVICE FAMILY Field Programmable Gate Array, 9191 CLBs, 79040-Cell, CMOS, PBGA1508
FPGA Stratix®Family 79040Cells 450.05MHz 1.5V 1508-Pin FC-FBGA Tray
906.6797KB 79040 7904 1.425V 1.575V BGA 40mm*40mm*3mm

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED