Intel / Altera EP1S80F1508C6N

STRATIX DEVICE FAMILY Field Programmable Gate Array, 9191 CLBs, 79040-Cell, CMOS, PBGA1508
$ 128.758
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1S80F1508C6N.

IHS

Datasheet864 pages20 years ago

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP1S80F1508C6N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 128.758
$ 2,643.62
Stock
67,017
145,499
Authorized Distributors
3
4
Case/Package
BGA
BGA
Number of Pins
1508
1508
Number of Logic Blocks (LABs)
9191
9191
Number of Logic Elements/Cells
79040
79040
Number of I/Os
1203
1203
Number of Gates
-
-
RAM Size
906.7 kB
906.7 kB
Min Supply Voltage
1.425 V
1.425 V
Max Supply Voltage
1.575 V
1.575 V
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2002-02-06
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-12-01
LTD Date2018-09-01

Descriptions

Descriptions of Intel / Altera EP1S80F1508C6N provided by its distributors.

STRATIX DEVICE FAMILY Field Programmable Gate Array, 9191 CLBs, 79040-Cell, CMOS, PBGA1508
FPGA Stratix®Family 79040Cells 450.05MHz 1.5V 1508-Pin FC-FBGA Tray
MPC8xx Microprocessor IC MPC8xx 1 Core, 32-Bit 66MHz 357-PBGA (25x25)
906.6797KB 79040 7904 1.425V 1.575V BGA SMD mount 40mm*40mm*3mm

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED